UTR-1440K-TT-R

PUI Audio
665-UTR1440KTTR
UTR-1440K-TT-R

Tillverk:

Beskrivning:
Högtalare och omvandlare ULTRASONIC TRNSMTTR /RECEIVER

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Fabrikens ledtid:
23 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
74,99 kr 74,99 kr
71,94 kr 719,40 kr
68,56 kr 1.371,20 kr
65,29 kr 3.264,50 kr
60,17 kr 6.017,00 kr
59,30 kr 11.860,00 kr
58,64 kr 29.320,00 kr

Produktattribut Attributvärde Välj attribut
PUI Audio
Produktkategori: Högtalare och omvandlare
RoHS-direktivet:  
Receivers
Ultrasonic
Through Hole
40 kHz
Solder Pin
14.4 mm
14.4 mm
14.4 mm
Märke: PUI Audio
Mått: 14.4 mm x 9 mm
Höjd: 9 mm
Höjd - mm: 9 mm
Förpackning: Tray
Produkttyp: Speakers & Transducers
Serie: UTR
Fabriksförpackningskvantitet: 100
Underkategori: Audio Devices
Märkspänning: 140 V
Del # Alias: UTR1440KTTR
Enhetens vikt: 9,140 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8531900000
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8531809041
ECCN:
EAR99

Ultrasonic Sensors

PUI Audio Ultrasonic Receivers, Transmitters, and Benders use a band of audio above 20KHz, above human hearing. These ultrasonic sensors are directional and reflective. PUI ultrasonic sensors feature an integrated piezo-electric bender that has a resonant frequency targeted for ultrasonic use. These sensors work like a standard piezo-electric bender and can be used to measure distance in fluid flow and fluid level systems. The sensors are also ideal for detecting glass breakage and for use in ultrasonic cleaning systems. Applications include health/medical, oil and gas non-destructive testing, automotive, and commercial/industrial equipment cleaning industries.

UTR Ultrasonic Transducers

PUI Audio UTR Ultrasonic Transducers are available in a small surface-mount package for a 40KHz sensor and two high-frequency sensors at 225KHz and 295KHz in a lead wire connector configuration. These high-frequency sensors have an acoustic material that enhances the transmission ability of ultrasonic signals in gas media and for short-range precision detection. These ultrasonic transducers act as transmitter and receiver, providing accurate and reliable measurements in a variety of environments. The transducers' resonator has a funnel shape to transmit ultrasonic waves. These waves are generated by efficiently vibrating the resonator to the air or to concentrate ultrasonic waves from the air on the center of resonance. PUI Audio UTR Ultrasonic Transducers can be used for object detection, obstacle avoidance, level measurement, flow measurement, robotics, and automation control.