UPN-APLP4F-A10-0864

AAEON UP
409-UPNAPLP4FA100864
UPN-APLP4F-A10-0864

Tillverk:

Beskrivning:
Enkortsdatorer UP Sqaured Pro, UPN-APL01.CPU N4200(F1).Memory 8GB.eMMC 64GB, 12-24V DC-in,REV.A1.0

På lager: 11

Lager:
11 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
4 456,90 kr 4 456,90 kr

Produktattribut Attributvärde Välj attribut
AAEON
Produktkategori: Enkortsdatorer
RoHS-direktivet:  
UP
10.16 cm x 10.16 cm
Intel
Pentium N4200
Pentium N4200
8 GB
8 GB
12 V to 24 V
Audio, DP, HDMI, RS-232/422/485, USB
0 C
+ 60 C
101.6 mm x 101.6 mm
Box
Märke: AAEON UP
Minnesstorlek: 64 GB
Minnestyp: eMMC
Antal kärnor: 1 Core
Storlek på kortets inbyggda lagring: 64 GB
Typ av lagring på kortet: eMMC
Produkttyp: Single Board Computers
Fabriksförpackningskvantitet: 20
Underkategori: Computing
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8471504090
USHTS:
8473302000
ECCN:
EAR99

Squared Pro

AAEON UP Squared Pro provides an up-to-date platform based on the UP Squared board with greater expandability, I/O features, and support for 5G and AI accelerators. The UP Squared Pro is powered by the Intel® Celeron® N3350, Pentium® N4200, and Atom™ E3950 processors (formerly known as Apollo Lake) with up to 8GB of onboard memory to power automation or AI Edge Computing.

UP Squared 6000 Industrial Platform

AAEON UP Squared 6000 Industrial Platform includes embedded box and single-board computers (SBCs) based on the Intel® Atom® x6000E series and Intel Pentium® and Celeron® N and J series processors. The platform combines connectivity, a flexible I/O loadout, and powerful computing in a compact, power-efficient platform. Additional features include Time-Sensitive Networking (TSN), Time-Coordinated Computing (TCC), in-band ECC, onboard TPM 2.0, and an additional carrier board to unlock PSE applications. AAEON UP Squared 6000 Industrial Platform is optimized for automation, robotics, and industrial applications.