TPS2024B

Tektronix
795-TPS2024B
TPS2024B

Tillverk:

Beskrivning:
Oscilloskop för bänkskiva Oscilloscope; Digital Storage 200MHz 2GS/s 4 Isolated Channels TFT Color Display Battery Powered Certificate of Traceable Calibration Standard

Mouser säljer för närvarande inte den här produkten i din region.

Tillgänglighet

Lager:

Produktattribut Attributvärde Välj attribut
Tektronix
Produktkategori: Oscilloskop för bänkskiva
Leveransrestriktioner:
 Mouser säljer för närvarande inte den här produkten i din region.
RoHS-direktivet:  
4 Channel
200 MHz
2 GS/s
Color LCD
100 VAC to 240 VAC
Digital Oscilloscope
North American Power Cord Included
Märke: Tektronix
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Gränssnittstyp: Parallel, RS232
Produkttyp: Oscilloscopes
Serie: TPS2000B
Fabriksförpackningskvantitet: 1
Underkategori: Test Equipment
Enhetens vikt: 2,700 kg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

USHTS:
9030201000
ECCN:
3A992

TPS2000B Digital Storage Oscilloscopes

Tektronix TPS2000B Digital Storage Oscilloscopes utilize IsolatedChannel™ technology which provides isolation from ground and isolation between channels. This isolation allows the user to take measurements without the worry of damaging circuitry. Tektronix TPS2000B benchtop series has familiar controls and menus, is easy to use, and offers a distinctive range of operation capabilities. Key features include 100MHz and 200MHz bandwidths, sample rates up to 2GS/s Real Time, 2 or 4 fully isolated and floating channels plus isolated external trigger. The series offers battery power as a standard feature, FFT standard on all models, advanced triggers to quickly capture the event of interest, backlit menus for high visibility, and more.