TMS320C28345ZFET

Texas Instruments
595-TMS320C28345ZFET
TMS320C28345ZFET

Tillverk:

Beskrivning:
32-bitars mikrokontroller - MCU Delfino MCU

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 90

Lager:
90 Kan skickas omedelbart
Fabrikens ledtid:
18 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
246,99 kr 246,99 kr
198,82 kr 1.988,20 kr
186,72 kr 4.668,00 kr
164,48 kr 14.803,20 kr
900 Beräkning

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: 32-bitars mikrokontroller - MCU
RoHS-direktivet:  
TMS320C28345
SMD/SMT
BGA-256
C28x
16 kB
516 kB
32 bit
12 bit
200 MHz
88 I/O
1.05 V
1.16 V
- 40 C
+ 105 C
Tray
Märke: Texas Instruments
Gränssnittstyp: I2C, CAN, SPI, UART
Fuktkänsliga: Yes
Antal timers/räknare: 3 Timer
Processorserie: TMS320C2x
Produkttyp: 32-bit Microcontrollers - MCU
Programminnestyp: ROM
Fabriksförpackningskvantitet: 90
Underkategori: Microcontrollers - MCU
Handelsnamn: Delfino
Enhetens vikt: 2,784 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

TMS320C2834x Delfino™ Microcontrollers (MCUs)

Texas Instruments TMS320C2834x Delfino™ Microcontrollers (MCUs) are built on TI’s existing F2833x high-performance floating-point microcontrollers. The C2834x delivers up to 300MHz of floating-point performance and has up to 516KB of on-chip RAM. Designed for real-time control applications, the C2834x is based on the C28x core, making it code-compatible with all C28x microcontrollers. The on-chip peripherals and low-latency core make the C2834x an excellent solution for performance-hungry real-time control applications.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Delfino C2000 Microcontrollers (MCUs)

Texas Instruments Delfino C2000 Microcontrollers (MCUs) are real-time control MCUs that bring leading floating-point performance and analog integration to control applications. The Delfino series of MCUs simplifies development and delivers world-class processing for demanding real-time applications. The Texas Instruments Delfino C2000 series features a dual-core microcontroller running at 200MHz on each CPU and also has single-core options running up to 300MHz.