TMCM-3110-CANOPEN

Analog Devices / Maxim Integrated
700-TMCM-3110CANOPEN
TMCM-3110-CANOPEN

Tillverk:

Beskrivning:
Kontrollenheter och drivare för motor/rörelse/tändning Stepper Motor Controller/Driver, 3-Axis,

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 46

Lager:
46 Kan skickas omedelbart
Fabrikens ledtid:
26 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
4.896,50 kr 4.896,50 kr
4.277,05 kr 42.770,50 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Kontrollenheter och drivare för motor/rörelse/tändning
RoHS-direktivet:  
9 V to 52 V
Bulk
Märke: Analog Devices / Maxim Integrated
Produkttyp: Motor / Motion / Ignition Controllers & Drivers
Serie: TMCM-3110
Fabriksförpackningskvantitet: 1
Underkategori: PMIC - Power Management ICs
Del # Alias: 10-0236
Enhetens vikt: 99 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Technical Resources

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

TMCM-3110 3-Axis Stepper Motor Driver Module

Analog Devices TMCM-3110 3-Axis Stepper Motor Driver Module is a triple-axis stepper motor controller/driver module for sensorless load-dependent current control. The device is powered by ADI StallGuard2™, CoolStep™, and SpreadCycle™ technology and has a trapezoidal ramp generator. The TMCM-3110 is capable of driving up to 4A of current from each output (with proper heatsinking). It is designed for an operating voltage of 9V to 52V. The TMCM-3110 Module provides RS485, CAN, USB, and 3 encoder interfaces. An integrated protocol processor supplies a high-level TMCL/CAN open communication. Typical applications include laboratory automation, life sciences, test and measurements, robotics, biotechnology, liquid handling, semiconductor handling, and manufacturing.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.