TC375TP96F300WAAKXUMA1

Infineon Technologies
726-TC375TP96F300WAA
TC375TP96F300WAAKXUMA1

Tillverk:

Beskrivning:
32-bitars mikrokontroller - MCU AURIX 2G-PSE

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 435

Lager:
435 Kan skickas omedelbart
Fabrikens ledtid:
33 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
368,75 kr 368,75 kr
303,78 kr 3.037,80 kr
288,96 kr 7.224,00 kr
262,25 kr 26.225,00 kr
253,21 kr 63.302,50 kr
Komplett Papprulle (beställ i multiplar av 500)
206,34 kr 103.170,00 kr

Produktattribut Attributvärde Välj attribut
Infineon
Produktkategori: 32-bitars mikrokontroller - MCU
RoHS-direktivet:  
SMD/SMT
LQFP-176
TriCore
6 MB
1.11 MB
32 bit
8 bit
300 MHz
- 40 C
+ 125 C
Reel
Cut Tape
Märke: Infineon Technologies
DataRAM-typ: SRAM
Gränssnittstyp: CAN, I2C, SPI, UART
Fuktkänsliga: Yes
Antal ADC-kanaler: 4 Channel
Produkttyp: 32-bit Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 500
Underkategori: Microcontrollers - MCU
Handelsnamn: AURIX
Del # Alias: SAK-TC375TP-96F300W AA SP001724106
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8542319000
CNHTS:
8542319092
USHTS:
8542310025
ECCN:
3A991.a.2

AURIX™ TC3xx Microcontrollers

Infineon Technologies AURIX™ TC3xx microcontrollers address automotive trends and challenges. These scalable MCUs build on the success of the AURIX TC2xx in automotive and offer an increase in performance, memory size, and connectivity.

AURIX 32-bit TriCore Microcontrollers

Infineon Technologies AURIX 32-bit TriCore Microcontrollers are designed to serve the exacting needs of the automotive industry in terms of performance and safety. Based on up to three independent 32-bit TriCore CPUs, AURIX MCUs offer an ideal platform for a wide range of automotive applications, including control of combustion engines, electric vehicles (EVs) and hybrids (HEVs), transmission control units, chassis domains, braking and power steering, airbags, connectivity, and advanced driver assistance systems (ADAS) to support the trend toward autonomous, clean, and connected cars. AURIX TriCore-based products also deliver the versatility required for the industrial, CAV, and transportation sectors, excelling in optimized motor control applications and signal processing. The broad product portfolio offers a range of memory capacities, peripheral sets, frequencies, temperatures, and packaging options, all with high compatibility across generations.

AURIX™ TC37x 32-Bit Single-Chip Microcontrollers

Infineon Technologies AURIX™ TC37x 32-Bit Single-Chip Microcontrollers (MCUs) offer three cores running at 300MHz and up to 1.1MBytes embedded RAM. These MCUs support floating points and fixed points with all cores. The AURIX TC37x MCUs are manufactured in 40nm embedded flash technology and are designed for impressive reliability in harsh automotive environments. These MCUs offer up to 6MB flash/ECC protection, 1.1MB SRAM / ECC protection, and AUTOSAR 4.2 support. The AURIX TC37x MCUs are available in LQFP 176 and LFBGA-292 packages and feature a Hardware I/O Monitor (IOM) for checking digital I/O. These MCUs also feature a 128-Channel DMA controller with safe data transfer, a sophisticated interrupt system, digital programmable I/O ports, and an embedded voltage regulator. Typical applications include industrial robots, chassis domain control, wireless charging solution, CAV 24GHz radar, Driving Domain Controller (DDC), and EV charging stations.