SRF4532-110Y

Bourns
652-SRF4532-110Y
SRF4532-110Y

Tillverk:

Beskrivning:
Vanliga drosslar/filter 11 uH 300mA 300-700mohms 10MHz

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 13 461

Lager:
13 461 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 500)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
5,53 kr 5,53 kr
4,56 kr 45,60 kr
3,98 kr 99,50 kr
3,75 kr 375,00 kr
3,47 kr 867,50 kr
Komplett Papprulle (beställ i multiplar av 500)
3,26 kr 1 630,00 kr
2,86 kr 2 860,00 kr
2,81 kr 7 025,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Bourns
Produktkategori: Vanliga drosslar/filter
RoHS-direktivet:  
SRF4532
PCB Mount
SMD/SMT
1 Channel
11 uH
700 Ohms
- 30 %, + 50 %
300 mA
800 mOhms
- 40 C
+ 125 C
4532
4.5 mm
2.8 mm
3.2 mm
Reel
Cut Tape
MouseReel
Common Mode Chokes
Common Mode Chip Inductor
Märke: Bourns
Kärnmaterial: Ferrite
Produkttyp: Common Mode Chokes
Fabriksförpackningskvantitet: 500
Underkategori: Inductors, Chokes & Coils
Testfrekvens: 100 kHz
Enhetens vikt: 106 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

SRF4532 Common Mode Chip Inductors

Bourns SRF4532 Series Common Mode Chip Inductors are constructed in 1812 size (4.5mm x 3.2mm x 2.8mm) which have 50Ω minimum common mode impedance over the frequency range of 1MHz to 1GHz and reach the peak impedance of 20KΩ. The rated DC current ranges from 200mA to 300mA and the operating temperature is from -40°C to +125°C. Ideal applications for Bourns SRF4532 Common Mode Chip Inductors are EMI suppression for data and signal lines, CANbus, telecom devices, and consumer electronics.