SIC438BEVB-B

Vishay
78-SIC438BEVB-B
SIC438BEVB-B

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg SIC438B EVAL BOARD

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
350,44 kr 350,44 kr

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet: N
Reference Boards
Voltage Regulator - Switching Regulator
3 V to 28 V
Adjustable
SiC438
SIC43x
Märke: Vishay
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Förpackning: Bulk
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Del # Alias: SIC438EVB-A SIC438EVB
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8473302000
USHTS:
9030333800
ECCN:
EAR99

5G Power Supply Solutions

Vishay 5G Power Supply Solutions are a portfolio of devices that offer the highest efficiency and RF noise levels for 5G mmWave base station applications. They have a high operating temperature range from -40°C to +125°C. Wideband filtering can be achieved with ultra-low ESR filter capacitors, and soft recovery diodes improve PSRR and RF noise floor. 

SiC43x microBUCK® Evaluation Boards

Vishay SiC43x microBUCK® Evaluation Boards are power management IC development tools for SiC43x synchronous buck regulators. The regulators are used in 5V, 12V, and 24V input rails to accommodate various applications, including computing, consumer electronics, telecom, and industrial. SiC431 evaluation boards test 3V to 24V input, 24A microBUCK DC/DC converters. The SiC437 and SiC438 evaluation boards evaluate 3V to 28V input, 8A/12A microBUCK DC/DC converters.