SI4460-C2A-GMR

Silicon Labs
634-SI4460-C2A-GMR
SI4460-C2A-GMR

Tillverk:

Beskrivning:
RF-transceiver +13/-126 dBm sub-GHz transmitter

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 78 632

Lager:
78 632 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
47,85 kr 47,85 kr
43,82 kr 438,20 kr
42,07 kr 1 051,75 kr
40,33 kr 4 033,00 kr
39,02 kr 9 755,00 kr
38,04 kr 19 020,00 kr
37,17 kr 37 170,00 kr
Komplett Papprulle (beställ i multiplar av 2500)
34,12 kr 85 300,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tray
Tillgänglighet:
På lager
Pris:
61,48 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Silicon Labs
Produktkategori: RF-transceiver
RoHS-direktivet:  
ISM
142 MHz to 1.05 GHz
1 Mb/s
FSK, GFSK, GMSK, MSK, OOK
1.8 V
3.8 V
13.7 mA
29 mA
13 dBm
- 40 C
+ 85 C
SPI
QFN-20
Reel
Cut Tape
Märke: Silicon Labs
Monteringsstil: SMD/SMT
Antal mottagare: 1 Receiver
Antal sändare: 1 Transmitter
Driftspänning: 3.3 V
Produkttyp: RF Transceiver
Känslighet: - 127 dBm, - 129 dBm
Serie: SI4460
Fabriksförpackningskvantitet: 2500
Underkategori: Wireless & RF Integrated Circuits
Enhetens vikt: 147,273 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b

EZRadioPRO® ISM Band ICs

Silicon Labs EZRadioPRO® ISM Band ICs include all the attractive features of the EZRadio® RF transmitters, receivers and transceivers, such as high integration, low cost, flexibility, low BOM, and easy design-in. These EZRadioPRO targets more sophisticated ISM band applications and offer several enhanced parameters and features, including continuous frequency coverage from 119 - 960MHz and output power up to +20dBm. Also included are built-in features such as a wake-up timer, low battery detector, transmit and receive data FIFOs, power-on reset circuit, and general-purpose digital I/Os.

Si446x EZRadioPRO® Transceivers

Silicon Labs Si446x EZRadioPRO® Transceivers are high-performance, low-current transceivers covering sub-GHz frequency bands from 119MHz to 1050MHz. These transceivers offer an outstanding sensitivity of -126dBm while achieving extremely low active and standby current consumption. The Si4464 transceivers offer continuous frequency coverage across the entire sub-GHz band from 119MHz to 960MHz with extremely fine frequency resolution. The Si4463 transceivers include optimal phase noise, blocking, and selectivity performance for narrowband and licensed band applications, such as FCC Part90 and 169MHz wireless Mbus. The Si4464/63 transceivers offer exceptional output power of up to 20dBm with outstanding TX efficiency. Silicon Labs Si4460 transceivers offer active mode TX current consumption of 18mA at +11dBm and RX current of 10mA.