SDZT15R7.5

ROHM Semiconductor
755-SDZT15R7.5
SDZT15R7.5

Tillverk:

Beskrivning:
Zener-dioder Zener Diode RASMID Series

Livscykel:
NRND:
Rekommenderas ej för ny design.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Inte tillgänglig

Prissättning (SEK)

Produktattribut Attributvärde Välj attribut
ROHM Semiconductor
Produktkategori: Zener-dioder
RoHS-direktivet:  
7.5 V
SMD/SMT
SOD-962-2
100 mW
500 nA
+ 150 C
Single
5 mA
Reel
Märke: ROHM Semiconductor
Höjd: 0.29 mm
Ir - Motström: 500 nA
Längd: 0.61 mm
Produkttyp: Zener Diodes
Fabriksförpackningskvantitet: 15000
Underkategori: Diodes & Rectifiers
Handelsnamn: RASMID
Bredd: 0.31 mm
Zenerström: 500 nA
Del # Alias: SDZ7.5
Enhetens vikt: 7,792 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

RASMID™ Series Zener Diodes

ROHM RASMID™ Series Zener Diodes are transient voltage transistors that consume little energy. These Zener and low voltage protection diodes are used as protection elements in various circuits. Features include high reliability, wafer level CSP, protection level ±8kV, and dimension tolerance ±10μm. The RASMID diodes are ultra-compact devices with superior dimensional accuracy ideal for high-density, high-performance, mobile, and wearable products.

Standard Zener Diodes

ROHM Semiconductor Standard Zener Diodes are available in various types, such as 2-pin mold surface mount types and complex types. ROHM Standard Zener diodes are highly reliable and offer superior surge resistance for supporting automotive and industrial standards. The standard Zener diodes feature an epitaxial planar construction in a small power mold package. These Zener diodes are ideal for voltage regulation applications.