SAV4F13SS331

E-Switch
612-SAV4F13SS331
SAV4F13SS331

Tillverk:

Beskrivning:
Tryckknappsomkopplare ANTI-VANDAL, 15A 125VAC, SPDT On-On, Panel Mount, Front Quick Connect - 0.187"

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 60

Lager:
60 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
140,17 kr 140,17 kr
125,57 kr 1.255,70 kr
120,12 kr 2.402,40 kr
100,61 kr 5.030,50 kr
98,43 kr 9.843,00 kr
94,83 kr 18.966,00 kr
93,41 kr 93.410,00 kr

Produktattribut Attributvärde Välj attribut
E-Switch
Produktkategori: Tryckknappsomkopplare
RoHS-direktivet:  
REACH - SVHC:
SAV4
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPDT
Panel Mount
ON - ON
LED
Green
Round, Flat
15 A
125 VAC
IP67
Quick Connect
Silver
Silver
Bulk
Ställdonets material: Stainless Steel
Typ av ställdon: Flush
Märke: E-Switch
Färg: Silver
Diameter: 22 mm
Höljets material: Stainless Steel
Livslängd: 10000 Cycle
Material: Stainless Steel
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 25 C
Produkttyp: Pushbutton Switches
Fabriksförpackningskvantitet: 10
Underkategori: Switches
Handelsnamn: SAV
Enhetens vikt: 45,700 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99

SAV Anti-Vandal Pushbutton Switches

E-Switch SAV Anti-Vandal Pushbutton Switches feature robust IP67 sealing for harsh applications. The switches offer a 15A solution that includes momentary and latching functions, multi-illumination options, and multiple lens styles. The series is available in stainless steel and black anodized body finishes. E-Switch SAV switches are ideal for audio/visual, security devices, industrial controls, kiosks, electrical housewares, and medical equipment.

SAV4 Anti-Vandal Switches

E-Switch SAV4 Anti-Vandal Switches utilize the LS series snap action switch with a 15A high current rating and come pre-mounted on a snap action switch. These switches feature a 3V to 220V customizable illumination voltage, 10,000 cycles of electrical life, 3.5N actuation force, and 100MΩ insulation resistance @500VDC. The SAV4 switches also feature a 19mm diameter panel cutout, 1500VAC dielectric strength for 60 seconds, and multiple illumination voltage options. These switches are IP67 ingress protection rated and RoHS compliant. The SAV4 switches are used in security devices, medical equipment, industrial controls, vending machines, and outdoor kiosks.