RHS1E101MCN1GS

Nichicon
647-RHS1E101MCN1GS
RHS1E101MCN1GS

Tillverk:

Beskrivning:
Aluminiumorganiska polymerkondensatorer 25V 100uF 20% Tol.

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 191

Lager:
1 191 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 500)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
19,08 kr 19,08 kr
12,97 kr 129,70 kr
11,77 kr 588,50 kr
11,01 kr 1.101,00 kr
Komplett Papprulle (beställ i multiplar av 500)
9,74 kr 4.870,00 kr
9,28 kr 9.280,00 kr
8,74 kr 17.480,00 kr
8,46 kr 42.300,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Nichicon
Produktkategori: Aluminiumorganiska polymerkondensatorer
RoHS-direktivet:  
100 uF
25 VDC
SMD/SMT
8.7 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
18 mOhms
4 A
- 55 C
+ 105 C
8 mm
Can
Reel
Cut Tape
MouseReel
Märke: Nichicon
Förlustfaktor DF: 0.12
Läckström: 700 uA
Produkttyp: Electrolytic Capacitors
Fabriksförpackningskvantitet: 500
Underkategori: Capacitors
Handelsnamn: FPCAP
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532210010
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532210000
BRHTS:
85322200
ECCN:
EAR99

RHS & RHA Aluminum Electrolytic Capacitors

Nichicon RHS and RHA Conductive Polymer Aluminum Electrolytic Capacitors offer a 56µF to 1500µF capacitance range, low ESR at high frequency range, high ripple current capability, and long life and high reliability.  Nichicon RHS and RHA Capacitors offer a rated voltage range from 2.5 to 35VDC and operating temperature range from -55°C to +105°C.

RE5 FPCAP Aluminum Solid Electrolytic Capacitors

Nichicon RE5 FPCAP Aluminum Solid Electrolytic Capacitors feature low ESR at a high frequency range, high ripple current capability, and long life and high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for Nichicon RE5 FPCAP Capacitors include switching power supplies and DC/DC converters, backup power supplies of CPUs, and miniature high-power supplies.

FPCAP Functional Polymer Capacitors

Nichicon FPCAP Functional Polymer Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. By using Functional Polymer cathode, frequency and temperature characteristics are greatly improved. The entire Nichicon FPCAP series is lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.