R45C-2K-MQ

Banner Engineering
778-R45C-2K-MQ
R45C-2K-MQ

Tillverk:

Beskrivning:
Signalkonditioneringsenheter och signalomvandlare R45C-2K-MQ 2-port IO-Link Master; Inputs: 2 IO-Link Devices; RS-485

På lager: 6

Lager:
6 Kan skickas omedelbart
Fabrikens ledtid:
4 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2.709,09 kr 2.709,09 kr

Produktattribut Attributvärde Välj attribut
Banner Engineering
Produktkategori: Signalkonditioneringsenheter och signalomvandlare
Signal Converter
2 Channel
IO-Link
Modbus
In-Line
18 VDC
30 VDC
R45C
Märke: Banner Engineering
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: US
IP-klassificering: IP65, IP67, IP68
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 40 C
Fabriksförpackningskvantitet: 1
Del # Alias: 810974
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

R45C-2K-MQ 2-Port IO-Link Master/Modbus Converter

Banner Engineering R45C-2K-MQ 2-Port IO-Link Master/Modbus Converter converts IO-link devices to an analog converter that outputs an analog value, voltage, or current. This Modbus converter includes a rugged, over-molded design that meets IP65, IP67, and IP68 standards. This device offers easy installation with no assembly or individual wiring required. The R45C-2K-MQ converter includes a built-in indication for two IO-Link master ports and Modbus RTU connection status. This converter operates at less than 50mA current and 18VDC to 30VDC voltage rating. The R45C-2K-MQ converter features two 5-pin M12 male quick disconnects and two 4-pin M12 female quick disconnects.

Remote I/O Solutions

Banner Engineering Remote I/O Solutions optimize control system performance and simplify system designs for control engineers and machine builders. These solutions from Banner Engineering include multi-protocol Ethernet I/O blocks, IO-Link masters, IO-Link hubs, and Modbus TRU I/O blocks.

R45C Converters

Banner Engineering R45C Converters feature Modbus communications and offer 4-pin M12 integral QD. These converters convert various signals, such as discrete and analog, to protocols like PICK-IQ, IO-link, and PWM/PFM. The R45C converters Modbus model is a rugged, over-molded design that meets IP67, IP65, and IP68 ratings and is connected directly to a sensor. These converters feature dual analog In and Out (voltage/current). The Modbus to analog applications offer actionable data, such as a motor running hot or an item moving through a conveyor. These converters operate at <50mA current, 10V to 30V voltage range, and come with a dual analog In and Out (voltage/current).