PVL12FW145

E-Switch
612-PVL12FW145
PVL12FW145

Tillverk:

Beskrivning:
LED-monterade panelindikatorer 12mm Blue LED 24V Wired Blk IP67

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 17

Lager:
17 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
68,02 kr 68,02 kr
67,69 kr 676,90 kr
67,58 kr 1.689,50 kr
44,58 kr 2.229,00 kr
42,18 kr 4.218,00 kr
37,82 kr 18.910,00 kr
36,73 kr 36.730,00 kr

Produktattribut Attributvärde Välj attribut
E-Switch
Produktkategori: LED-monterade panelindikatorer
RoHS-direktivet:  
Indicators
Blue
12 mm
Panel Mount, Front
Wire Leads
20 mA
PVL
Bulk
Märke: E-Switch
IP-klassificering: IP67
Maximal drifttemperatur: + 55 C
Minsta drifttemperatur: - 25 C
Produkttyp: LED Panel Mount Indicators
Fabriksförpackningskvantitet: 50
Underkategori: LED Indication
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

USHTS:
8541410000
ECCN:
EAR99

PVL Wired Anti-Vandal Pilot LED Indicators

E-Switch PVL Wired Anti-Vandal Pilot LED Indicators are pilot indicator lights with a nominal lamp life of 40,000 hours. E-Switch PVL Pilot LED Indicators provide IP67 ingress protection and operate over a -25°C to +55°C operating temperature range. The panel cutout diameter ranges from 6mm to 19mm diameter. Applications include audio/visual, security devices, industrial controls, kiosks, electrical housewares, and medical equipment.

PVL Indicators

E-Switch PVL Pilot Lamp Indicators offer the same tamper resistance as the rest of E-Switch PV series anti-vandal switches, with just the lamp indicator and no switch function. The PVL series features multiple indicator diameters to choose from, starting at 6mm, a solder lug termination and either stainless steel or black body finish options. Lens colors include red, green or blue and multiple illumination voltage options are available.