PTS820J25KPSMTRLFS

C&K
611-PTS820J25KPSMTR
PTS820J25KPSMTRLFS

Tillverk:

Beskrivning:
Taktil-omkopplare Microminiature SMT Top Actuated

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 910

Lager:
1 910 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 2300)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
5,81 kr 5,81 kr
5,62 kr 56,20 kr
5,42 kr 135,50 kr
4,69 kr 469,00 kr
4,27 kr 1 067,50 kr
3,96 kr 1 980,00 kr
3,77 kr 3 770,00 kr
Komplett Papprulle (beställ i multiplar av 2300)
3,58 kr 8 234,00 kr
3,41 kr 15 686,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
C&K Switches
Produktkategori: Taktil-omkopplare
RoHS-direktivet:  
Non-Illuminated
SMD/SMT
Straight
2.5 mm
Round
OFF - (ON)
2.5 N
50 mA
12 VDC
SPST
J Form Lead
Black
PTS820
Reel
Cut Tape
MouseReel
Märke: C&K
Kontaktplätering: Silver
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Produkttyp: Tactile Switches
Fabriksförpackningskvantitet: 2300
Underkategori: Switches
Handelsnamn: PTS
Rörelse: 0.2 mm
Typ: Tactile
Del # Alias: PTS820 J25KP SMTR LFS
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

PTS Tactile Switches

C&K Switches PTS Tactile Switches feature a compact size and a variety of options, making them ideal for mobile devices and smaller consumer electronic products. Options include low profile, up to 1 million operational cycles, color-coded actuators, PIP terminals for shear resistance, PCB pegs, and ESD pins. C&K Switches PTS Tactile Switches are available in a range of actuator lengths, operating forces, and termination styles. Typical applications include control panels, nomad devices, remote controls, and keyless entry systems. The compact size and increased functionality of these PTS switches also make them suitable for use in personal health diagnostic and monitoring systems.

PTS820 SMT Top Actuated Switches

C&K Switches PTS820 SMT Top Actuated Switches feature a reduced footprint of 3.9mm x 2.9mm. The series is offered in three different heights with up to 200,000 life cycles. C&K Switches PTS820 SMT Top Actuated Switches are designed for use in control panels, nomad devices, remote controls, and keyless entry systems.

Major Appliance Solutions

Littelfuse offers a broad portfolio of products designed for major appliances, such as cold storage, coffee machines, blenders, and air purifiers. These products include fuses, TVS diodes, load switches, MOVs, TVS diode arrays, reed sensors, reed switches, and TMR sensors. Additional applications for the Littelfuse major appliance solutions are residential AC units, vending machines, washing machines, commercial ice makers, microwave ovens, and rice cookers.