NCR405UX

Nexperia
771-NCR405UX
NCR405UX

Tillverk:

Beskrivning:
LED-belysningsdrivkretsar LED LIGHTING DRIVERS

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 4 492

Lager:
4 492 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 3000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
1,97 kr 1,97 kr
1,17 kr 11,70 kr
0,992 kr 99,20 kr
0,905 kr 226,25 kr
0,861 kr 430,50 kr
0,828 kr 828,00 kr
Komplett Papprulle (beställ i multiplar av 3000)
0,774 kr 2 322,00 kr
0,752 kr 4 512,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Nexperia
Produktkategori: LED-belysningsdrivkretsar
RoHS-direktivet:  
1 Output
Boost, Buck
50 mA
TSOP-6
40 V
40 V
38 V
- 55 C
+ 150 C
Constant Current
Reel
Cut Tape
MouseReel
Märke: Nexperia
Ingångsspänning: 40 V
Monteringsstil: SMD/SMT
Antal kanaler: 1 Channel
Pd - Effektavledning: 1.1 W
Produkt: LED Drivers
Produkttyp: LED Lighting Drivers
Fabriksförpackningskvantitet: 3000
Underkategori: Driver ICs
Del # Alias: 934067777115
Enhetens vikt: 12,501 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8541290000
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

NCR40x LED Drivers

NXP NCR40x LED Drivers feature 10mA to 50mA stabilized output current range with high current accuracy at supply voltage variation. These drivers consist of a resistor-equipped PNP transistor with two diodes on one chip. The NCR40x LED drivers reduce the component count and board space and are qualified according to AEC-Q101. Applications include constant current LED driver, generic constant current source, and automotive applications. The NCR40x LED drivers are available in SOT23 or SOT457 (SC-74) plastic package.

Automotive Constant Current LED Drivers

Nexperia Automotive Constant Current LED Drivers offer a simple and robust solution for driving low-power and medium-power LEDs up to 250mA, making them ideal for most automotive LED applications. These Nexperia LED Drivers are AEC-Q101 qualified, easy to use, reliable, cost-efficient, and do not affect Electromagnetic Compatibility (EMC). These devices are offered in SOT-23, SOT-223, SOT-353, and SOT-457 package types for design flexibility.

NCR40xU PNP High Side LED Drivers

Nexperia NCR40xU PNP High Side LED Drivers are AEC-Q101 qualified Constant Current Source Drivers designed to provide a stabilized 10mA to 50mA output current. The NCR40xU LED Drivers can also supply a stabilized output current adjustable up to 65mA when an external resistor is used. These devices offer high current accuracy with a low 1.4V voltage overhead. Consisting of a resistor-equipped PNP transistor with two diodes in a SOT457 (SC-74; TSOP6) package, the Nexperia NCR40xU LED Drivers enable application designers to reduce component count and board space.