MIRA220_RGB_MINI_SB

ams OSRAM
469-MIRA220RGBMINISB
MIRA220_RGB_MINI_SB

Tillverk:

Beskrivning:
Utvecklingsverktyg med optisk sensor Mira220 mini sensor board RGB

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
805,51 kr 805,51 kr

Produktattribut Attributvärde Välj attribut
ams OSRAM
Produktkategori: Utvecklingsverktyg med optisk sensor
RoHS-direktivet:  
Image Sensor
1.35 V, 1.8 V, 2.5 V
Märke: ams OSRAM
Maximal drifttemperatur: + 90 C
Minsta drifttemperatur: - 30 C
Produkttyp: Optical Sensor Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Del # Alias: Q65114A3298
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

ECCN:
EAR99

Mira Optical Sensor Evaluation Kits

ams OSRAM Mira Optical Sensor Evaluation Kits offer a Raspberry Pi 4B platform that evaluates the Mira220 and Mira050 image sensors. Mira220 and Mira050 are near-IR enhanced global shutter image sensors for 2D and 3D consumer/industrial machine vision applications. High sensitivity in NIR enables increased measurement range and optimizes overall system power consumption, which is key for battery-powered consumer and industrial applications.

Mira220 Associated Boards

ams OSRAM Mira220 Associated Boards are designed to explore the Mira220 2.2 MP NIR enhanced global shutter image sensor. The Mira220 sensor is built for 2D and 3D consumer and industrial machine vision applications. The sensor offers a small 2.79µm pixel size with high sensitivity made possible by state-of-the-art BSI technology. The device delivers an effective resolution of 1600 x 1400 and a maximum bit depth of 12 bits, supporting on-chip operations such as external triggering, windowing, and horizontal or vertical mirroring.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.