MIKROE-649

Mikroe
932-MIKROE-649
MIKROE-649

Tillverk:

Beskrivning:
Utvecklingskort och satser- ARM MIKROBRD FOR ARM 64P FOR UNI-DS6

Tillgänglighet

Lager:
Ej på lager
Minst: 25   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
665,34 kr 16.633,50 kr

Produktattribut Attributvärde Välj attribut
Mikroe
Produktkategori: Utvecklingskort och satser- ARM
RoHS-direktivet:  
Evaluation Boards
ARM7TDMI-S
LPC2148
Märke: Mikroe
Databussbredd: 32 bit
För användning med: LPC2148
Gränssnittstyp: JTAG, USB
Driftspänning: 3.3 V
Produkttyp: Development Boards & Kits - ARM
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 95 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8471800000
CNHTS:
8473309000
USHTS:
8471801000
MXHTS:
84718002
ECCN:
3A991.a.2

UNI-DS6 Development System & mikroBoards

Mikroe UNI-DS6 Development System and MikroElektronika mikroBoards offer a range of options to fit a variety of application needs. UNI-DS6 systems offer a full-featured universal development environment that supports seven microcontroller architectures with MikroBoards, which can also be used as standalone devices. The UNI-DS6 boards have many on-board modules, including a 128 x 64 graphic LCD display, 2 x 16 alphanumeric LCD display, piezo buzzer, USB-UART, and more. The UNI-DS6 boards provide power and flexibility for creating or testing prototypes. MikroElektronika mikroBoards offer integrated programmers, power regulators, and reset circuits, as well as prototyping sections. They can be used as a standalone development platform that can be integrated easily into a final product. The mikroBoards are compact, carefully designed, and firmly fit into double-row connectors.