KMD15-55

TDK-Lambda
967-KMD1555
KMD15-55

Tillverk:

Beskrivning:
Strömförsörjning – kortmonterad 15W 5V - 5V 1.5A -5V 1.5A Medical

Livscykel:
NRND:
Rekommenderas ej för ny design.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
592,63 kr 592,63 kr
477,20 kr 4 772,00 kr

Produktattribut Attributvärde Välj attribut
TDK-Lambda
Produktkategori: Strömförsörjning – kortmonterad
RoHS-direktivet:  
15 W
115 VAC to 230 VAC
2 Output
5 VDC
1.5 A
- 5 VDC
1.5 A
Through Hole
Encapsulated
2.52 in
1.79 in
0.92 in
KM
Märke: TDK-Lambda
Överensstämmelse: EN60601-1, EN60950-1
Bransch: Medical, Industrial
Öppen ram/inkapsling: Enclosed
Förpackning: Bulk
Produkttyp: AC-DC Power Modules
Fabriksförpackningskvantitet: 1
Underkategori: Power Supplies
Del # Alias: KMD15-55
Enhetens vikt: 120 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user-definable output voltage, currents, and medical approvals as standard. The products from TDK-Lambda are capable of operating in a wide range of temperatures and come in a variety of sizes.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

KM 15-40W Medical AC-DC Power Supplies

TDK-Lambda KM 15-40W Medical AC-DC Power Supplies are small, lightweight, PCB board mountable power supplies with wide range input of 90VAC to 230VAC, 47Hz to 440Hz, or 100VDC to 375VDC. The high-efficiency TDK-Lambda KM series features medical safety certifications (4kVAC input-output) and is Class II with no ground needed. Typical applications include medical, industrial, test, communication, and broadcast.