KITAURIXTC234TFTTOBO1

Infineon Technologies
726-KITAURIXTC234TFT
KITAURIXTC234TFTTOBO1

Tillverk:

Beskrivning:
Utvecklingskort och satser - andra processorer KIT_AURIX_TC234_TFT

På lager: 2

Lager:
2 Kan skickas omedelbart
Fabrikens ledtid:
53 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 559,10 kr 2 559,10 kr

Produktattribut Attributvärde Välj attribut
Infineon
Produktkategori: Utvecklingskort och satser - andra processorer
RoHS-direktivet:  
Application Kits
TriCore
TC234L
Container
Märke: Infineon Technologies
Databussbredd: 32 bit
Gränssnittstyp: USB
Produkttyp: Development Boards & Kits - Other Processors
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: AURIX
Del # Alias: KIT_AURIX_TC234_TFT SP001257406
Enhetens vikt: 109,540 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A991.a.2

Utvecklingsverktyg

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

AURIX Application Kit

Infineon Technologies AURIX Application Kit is a development platform for the 32-bit AURIX TriCore Microcontrollers. The Application Kit simplifies application development and is supplied with an integrated LCD XGA display and a variety of onboard components, tailored to the capabilities of the target MCU. The included Free TriCore Entry Tool Chain software development environment allows developers to compile, debug, and flash AURIX MultiCore applications.

KITAURIXTC234TFTTOBO1 Application Kit

Infineon Technologies KITAURIXTC234TFTTOBO1 Application Kit features high-speed CAN transceivers and a TC234L controller in a TQFP-144 package. This application kit includes a LIN transceiver, four low-power status LEDs, a USB miniWiggler JDS for easy debugging, a multi-voltage safety processor supply, and an acoustic beeper. Infineon Technologies KITAURIXTC234TFTTOBO1 Application Kit comes with many connectors, including a standard power connector, a micro USB connector for an ASC0 interface and debug, and an RJ45 Ethernet connector. Typical applications include cameras, sensor fusion, gateways, steering, domain control, airbags, body control modules, and suspension.