IX10-00G4

Digi
888-IX10-00G4
IX10-00G4

Tillverk:

Beskrivning:
Routrar Digi 360 Cellular Solution Package for Digi IX10 (1 year) - LTE Cat 4, Worldwide, Ethernet, RJ45 Serial RS-232/485, No Accessories.

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 306

Lager:
306 Kan skickas omedelbart
Fabrikens ledtid:
1 vecka Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3.927,71 kr 3.927,71 kr

Produktattribut Attributvärde Välj attribut
Digi International
Produktkategori: Routrar
RoHS-direktivet:  
LTE Routers
10 Mb/s, 100 Mb/s
1 Ethernet, 1 Serial
Ethernet, RS-232/485
9 V
30 V
- 40 C
+ 70 C
Bulk
Märke: Digi
Mått: 118 mm x 88 mm x 35 mm
Arbetsström: 1 A
Driftspänning: 9 V to 30 V
Strömförbrukning: 2.5 W
Produkttyp: Routers
Serie: IX10
Fabriksförpackningskvantitet: 1
Underkategori: Ethernet & Communication Modules
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

USHTS:
8517620020
ECCN:
5A991.g

WR11 XT Cellular Routers

Digi WR11 XT​ Cellular Routers provide a secure and reliable connection to retail terminals, industrial controllers, and automation equipment on third-party sites. The drop-in connectivity allows operators to reduce the cost of downtime and service calls and increase revenue by bringing distributed sites online faster. These WR11 XT cellular routers feature global HSPA+ and 4G LTE support and certification, aluminum enclosure, flanges, and optional DIN rail clip for flexible mounting. The flexible connectivity, power options, and extended temperature ranges make the WR11 XT cellular routers ideal for both commercial and industrial environments. Typical applications include building and process automation controllers, IP cameras and access controllers, ATMs, kiosks, and service terminals.

IX10 Cellular Router

Digi IX10 Cellular Router is a full-featured cellular router for trouble-free reliability over a long service life. The router has flexible power and connectivity options making it a versatile and cost-effective choice for industrial digital signage. It can also be used for ATMs, lottery terminals, kiosks, and other unattended retail applications that need to provide secure transactions.