HF539/34SF

3M Electronic Solutions Division
517-HF539/34SF
HF539/34SF

Tillverk:

Beskrivning:
Flatkablar 34C,28G,.050",100'SF MED FLEX, HAL FREE

Tillgänglighet

Lager:
Ej på lager
Minst: 5   Flera: 5
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
4.002,48 kr 20.012,40 kr
4.001,83 kr 40.018,30 kr
4.001,61 kr 100.040,25 kr
50 Beräkning

Produktattribut Attributvärde Välj attribut
3M
Produktkategori: Flatkablar
RoHS-direktivet:  
Ribbon Cables
34 Conductor
28 AWG
1.27 mm (0.05 in)
300 V
30.48 m (100 ft)
Polyolefin (PO), Halogen Free
Tinned Copper
19 x 40
- 40 C
+ 105 C
HF539
Roll
Märke: 3M Electronic Solutions Division
Delning: 0.05 in
Produkttyp: Flat Cables
Fabriksförpackningskvantitet: 5
Underkategori: Cable
Del # Alias: 07630861006 00076308610067 80001401472
Enhetens vikt: 2,068 kg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
MXHTS:
85442099
ECCN:
EAR99

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.

HF539 Halogen-Free Flat Cables

3M Halogen-Free Flat Cables product line has been expanded to include HF539 Medium Flex Life Cable, Halogen-Free Cables. The HF539 Halogen-Free Flat Cables combine 3M’s proven medium flex life conductor with a low smoke zero halogen PO dielectric. The HF539 Series is rated up to 10 million flex cycles over a 1 3/4” bend radius. 3M Halogen-Free Flat Cables have Low Smoke Zero Halogen (LSZH) polyolefin insulation, resulting in low smoke (IEC 61034-2:2005), low toxicity of combustion gases (NFX70-100-2:2006), and reduced soot and corrosion damage to nearby equipment.