GEN-DR035-P60-S

Chip Quik
910-GEN-DR035-P60-S
GEN-DR035-P60-S

Tillverk:

Beskrivning:
PCB:er och kopplingsdäck Generic Dual Row 0.35mm Pitch 60-Pin Stencil

På lager: 10

Lager:
10 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
216,58 kr 216,58 kr

Produktattribut Attributvärde Välj attribut
Chip Quik
Produktkategori: PCB:er och kopplingsdäck
RoHS-direktivet:  
Accessories and Replacement Parts
Stencil
Märke: Chip Quik
Produkttyp: Breadboards, Protoboards and Accessories
Fabriksförpackningskvantitet: 1
Underkategori: Prototyping
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

Dual Row Adapters

Chip Quik Dual Row Adapters include a range of products from DIP-08 Adapters to dual row 0.35mm pitch stencils to compact series adapters. The DIP300-SOIC dual row adapters support DIP-08 (0.3" width, 0.1" pitch) to SOIC-8 narrow/wide (1.27mm pitch, 150/200 mil body) adapters. The GEN-DR035 adapters accommodate generic dual row 0.35mm pitch and 40/60-pin configurations. The dual row adapters operate within the -40°C to 130°C temperature range and feature a 260°C maximum reflow temperature. These adapters are lead-free and are RoHS 3 and REACH compliant. The PCB construction is FR-4 UL94V-0 rated, and the board assembly standard is IPC-A-610 Class II.