FN2010B-3-07

TE Connectivity / Schaffner
631-FN2010B-3-07
FN2010B-3-07

Tillverk:

Beskrivning:
Strömlinjefilter 3A MEDICAL WIRE GENERAL PURPOSE FLTR

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 170

Lager:
170 Kan skickas omedelbart
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
127,53 kr 127,53 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Strömlinjefilter
RoHS-direktivet:  
1-Phase Single-Stage Filter
250 VAC
3 A
Chassis Mount
Wire
0 A
FN2010
0 Hz to 400 Hz
Märke: TE Connectivity / Schaffner
Överensstämmelse: UL; CSA; IEC/EN
Höjd: 24.3 mm
Längd: 43.5 mm
Maximal drifttemperatur: + 100 C
Minsta drifttemperatur: - 25 C
Produkttyp: Power Line Filters
Fabriksförpackningskvantitet: 60
Underkategori: Power Condition
Bredd: 32.5 mm
Del # Alias: 801328-SF
Enhetens vikt: 65 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8532290000
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

FN2000 AC/DC EMI Filters

TE Connectivity / Schaffner FN2000 Series EMI Filters provide electromagnetic interference attenuation ranging from standard to very high. The filters support various terminal options and are available in both single- and two-stage configurations. TE Connectivity / Schaffner FN2000 EMI filters are rated for currents of 1A to 60A and can operate in temperatures ranging from -25°C to +100°C. The FN2000 series includes models designed for medical (no Y-capacitors) and safety-critical (low capacitance) applications. These filters are also available with a stud-mount option for high amperage applications.

Power Line Filters for Medical Devices

TE Connectivity / Schaffner Power Line Filters for Medical Devices pass the desired input of 50/60Hz power frequency and block the flow of "noise." All filters provide a high conducted attenuation performance (based on chokes with high-saturation resistance or high-permeable core material) and great thermal behavior. TE Connectivity / Schaffner Power Line Filters for Medical Devices meet IEC61000-4-2 ESD, IEC61000-4-3 radiated susceptibility, and IEC61000-4-8 magnetic field requirements.