E57MBL30A2B1

Eaton Electrical
504-E57MBL30A2B1
E57MBL30A2B1

Tillverk:

Beskrivning:
Industriella närhetssensorer 30MM STD IND PROX 2W AC MINI CONN

Livscykel:
Nytt hos Mouser

På lager: 2

Lager:
2 Kan skickas omedelbart
Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3.611,06 kr 3.611,06 kr
3.030,96 kr 15.154,80 kr
2.944,09 kr 29.440,90 kr
2.943,76 kr 73.594,00 kr
50 Beräkning

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Industriella närhetssensorer
Inductive
10 mm
NC
Panel Mount
Connector
Mini
3 Pin
20 VAC
250 VAC
E57
Märke: Eaton Electrical
Höljets material: Stainless Steel
IP-klassificering: IP67
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 25 C
Produkttyp: Proximity Sensor
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
Enhetens vikt: 167,829 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Proximity Sensors

Eaton Electrical Proximity Sensors include a range of inductive and capacitive proximity sensors. Inductive sensors are immune to dirt, grease, and other adverse conditions. These proximity sensors can detect metallic targets through non-metallic barriers and lightweight or small objects that are undetectable by mechanical limit switches. Eaton capacitive proximity sensors detect both metallic and nonmetallic targets. These capacitive sensors are ideal for liquid level control and sensing powdered or granulated material.

E57 Inductive Proximity Sensors

Eaton Electrical E57 Inductive Proximity Sensors are available in various diameters, such as 8mm, 12mm, 18mm, and 30mm. These sensors feature 10VDC to 48VDC DC input voltage ranges, a stainless-steel body, and short-circuit protection. The E57 proximity sensors include a laser-engraved label and a 360-degree LED indicator. These proximity sensors are ideal for industrial applications and extreme temperatures or environments with high-pressure washdowns.