DWFR-12/3-0-STK

TE Connectivity / Raychem
650-DWFR-12/3-0-STK
DWFR-12/3-0-STK

Tillverk:

Beskrivning:
Krympslang och hylsor DWFR-12/3-0-STK PRICE PER STICK

På lager: 3 565

Lager:
3 565 Kan skickas omedelbart
Fabrikens ledtid:
18 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
121,10 kr 121,10 kr
96,79 kr 483,95 kr
85,89 kr 858,90 kr
85,67 kr 2.141,75 kr
77,83 kr 3.891,50 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Krympslang och hylsor
RoHS-direktivet:  
REACH - SVHC:
Adhesive Lined / Dual Wall
Black
Polyolefin (PO)
1.2 m (3.937 ft)
12 mm (0.472 in)
3 mm (0.118 in)
4:1
DWFR
Bulk
Märke: TE Connectivity / Raychem
Dielektrisk styrka: 600 V
Brännbarhetsklass: Flame Retardant
Maximal drifttemperatur: + 110 C
Minsta drifttemperatur: - 40 C
Minsta krymptemperatur: + 60 C
Produkttyp: Heat Shrink Tubing and Sleeves
Fabriksförpackningskvantitet: 25
Underkategori: Wire & Cable Management
Del # Alias: EH2297-000
Enhetens vikt: 181,440 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

Heat Shrink Tubing

TE Connectivity's (TE) Heat Shrink Tubing provides electrical insulation, mechanical protection, environmental sealing, and strain relief. The tubing is available in single-wall and dual-wall configurations and serves as an effective alternative to taping, molding, or potting. The products conform to the size and shape of the substrate beneath, enabling quick and easy installation. These tubings feature a high expansion ratio, making it possible to repair damaged cable jackets without removing connectors. TE Heat Shrink Tubing is chemical-resistant, UV-resistant, waterproof, and flame-retardant. The series offers strain relief for connectors and splices, providing more flexibility and sealing to keep out moisture, water, bacteria, and fuels. Applications include shielded splice protection, mechanical protection for hoses, noise reduction for pipes, and mechanical protection for lighting components.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

DWFR Tubing

TE Connectivity's (TE) DWFR Tubing is dual-wall, flame retardant heat shrink tubing with UL VW-1 flammability rating. DWFR Tubing is made from a polyolefin jacket with a thermoplastic adhesive inner wall. This moisture-resistant series insulates and environmentally seals and protects components and other electrical connections and terminations. The medium wall thickness of this TE Connectivity tubing provides increased mechanical protection. The 3:1 and 4:1 shrink ratios allow DWFR to cover a variety of substrates with a limited number of tubing sizes. The series is ideal for sealing and protecting connector-to-cable transitions and for repairing damaged cable jackets.