DRB480-24-1

TDK-Lambda
967-DRB480241
DRB480-24-1

Tillverk:

Beskrivning:
Strömförsörjning – DIN-skenemonterad AC-DC, DIN Rail, Input 115/230VAC, Output 24V 20A, 480W

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 14

Lager:
14 Kan skickas omedelbart
Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1.686,56 kr 1.686,56 kr

Produktattribut Attributvärde Välj attribut
TDK-Lambda
Produktkategori: Strömförsörjning – DIN-skenemonterad
RoHS-direktivet:  
1-Phase / Single Phase
480 W
90 VAC to 264 VAC
1 Output
24 VDC
20 A
Industrial
125 mm (4.921 in)
84 mm (3.307 in)
124 mm (4.882 in)
DRB15-100
Märke: TDK-Lambda
Isoleringsspänning: 3 kVAC
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 20 C
Monteringsstil: DIN Rail Mount
Öppen ram/inkapsling: Enclosed
Förpackning: Bulk
Produkt: Switching Supplies
Produkttyp: DIN Rail Power Supplies
Fabriksförpackningskvantitet: 1
Underkategori: AC-DC Power Supply
Del # Alias: LIMF480-23B24 DRB480-24-1
Enhetens vikt: 1 kg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

DRB DIN Rail Power Supplies

TDK-Lambda DRB DIN Rail Power Supplies are designed for low power applications that require less space on the mounting rail. TDK-Lambda DRB DIN Rail Power Supplies feature a compact size, cost-effectiveness, and efficiency of up to 94%. These features make the series ideal for industrial, building automation, and process control automation. With narrow width dimensions ranging from 18mm to 45mm, the DRB series saves vital space on the DIN rail. All models mount on either a TS35/7.5 or TS35/15 DIN rail and have been tested on the rail for shock and vibration.

DIN Rail Mount Power Solutions

TDK-Lambda delivers a comprehensive range of AC/DC power supplies, DC/DC converters, including DIN Rail mount power solutions, and EMC filters, designed to meet the demanding power challenges across diverse industries. Engineered for maximum efficiency, reliability, and compact design, these products are ideal for applications such as industrial automation, process control, and building management systems