DC2530A

Analog Devices
584-DC2530A
DC2530A

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg LT8640S Demo Board - VIN = 5.8V to 42V w

På lager: 5

Lager:
5 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1.352,69 kr 1.352,69 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
Demonstration Boards
Voltage Regulator - Switching Regulator
5.8 V to 42 V
5 V
LT8640S
LT8640S
Märke: Analog Devices
Utgångsström: 6 A
Förpackning: Bulk
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 131,544 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Silent Switcher® Solutions for EMI Compliance

Analog Devices Electromagnetic Interference (EMI) compliance is often mandatory and a critical design challenge for medical, automotive, test, and measurement equipment manufacturers. For example, if a device fails EMI compliance, it not only creates a long design cycle, it also increases cost as a result of re-design and re-evaluation for EMI compliance. To overcome these challenges, Analog Devices offers Silent Switcher® Architecture which minimizes the risk of problems caused by EMI, making µModule® Regulators and Discrete DC-DC ideal for noise-sensitive applications.

LT8640S Demo Board DC2530A

Analog Devices Inc. LT8640S Demo Board DC2530A is specifically designed to evaluate the performance of the LT8640S Synchronous Step-Down Silent Switcher® 2 Regulator with a 2.5μA quiescent current. The DC2530A Demonstration Board includes the demonstration circuit 2530A with an LT8640S Silent Switcher 2 Regulator. The DC2530A Demonstration Board operates with a 5V output from a 5.8V to 42V input. DC2530A's wide input range allows for the use of a variety of input sources including automotive batteries and industrial supplies.