CMX992Q3

CML Micro
226-CMX992Q3
CMX992Q3

Tillverk:

Beskrivning:
RF-mottagare High Performance 100MHz-1GHz RF-mottagare

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 14

Lager:
14 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
123,93 kr 123,93 kr
119,90 kr 2.997,50 kr
107,91 kr 12.625,47 kr
106,60 kr 54.046,20 kr

Produktattribut Attributvärde Välj attribut
CML Micro
Produktkategori: RF-mottagare
RoHS-direktivet:  
IF
100 MHz to 1 GHz
3.3 V
+ 85 C
- 40 C
VQFN-48
SMD/SMT
Tray
Märke: CML Micro
Förstärkning: 18 dB
Fuktkänsliga: Yes
NF - brustal: 11.5 dB
Produkttyp: RF Receiver
Serie: CMX991/CMX992-EV9910B/20B
Fabriksförpackningskvantitet: 39
Underkategori: Wireless & RF Integrated Circuits
Maximal matningsspänning: 3.6 V
Minimal matningsspänning: 3 V
Teknologi: Si
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8542399000
USHTS:
8542390010
ECCN:
5A991.g

Receivers (RX)

CML Micro Receivers (RX) are flexible, high-performance ICs ideal for HF/VHF/UHF professional radios, wireless data terminals, Software Defined Radio (SDR), and analog/digital/multi-mode radios. Operating within a -40°C to +85°C temperature range, these receivers feature a 100MHz to 1GHz operating frequency range, a 20MHz bandwidth, and a 15mA operating supply current. These devices are available in surface mount VQFN packages with 16x to 48x pins.

CMX992 RF Quadrature/Low IF Receiver

CML Micro CMX992 RF Quadrature/Low IF Receiver is a single-chip, high-performance RF receiver IC for analog and digital radio systems. It operates from 100MHz to 1GHz and features an I/Q architecture that supports multiple modulation types and bandwidths with a single radio design. The CMX992 offers user-selected modes suited to different application requirements. CMX992 is for use in applications with highly linear modulations, including TETRA, where a typical transmitter solution would include a Cartesian Feedback Transmitter. Available in a 48-pin VQFN package, the device operates from a single 3.3V supply within a -40°C to +85°C temperature range.