CM036-20002N

Sunon
369-CM036-20002N
CM036-20002N

Tillverk:

Beskrivning:
Vätskekylplattor, vätskekylning och värmerör Liquid Cold Plate, up to 1000W, 152.4x127x15.2mm, Copper, 4-Pass

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 5   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3.823,72 kr 19.118,60 kr
3.713,85 kr 37.138,50 kr
3.603,98 kr 90.099,50 kr
50 Beräkning

Produktattribut Attributvärde Välj attribut
Sunon
Produktkategori: Vätskekylplattor, vätskekylning och värmerör
RoHS-direktivet:  
Liquid Cold Plates
Tubed, 4-Pass
Aluminum Base, Copper Tube
0.0112 C/W
228.58 mm
127 mm
15.2 mm
Märke: Sunon
Produkttyp: Cold Plates
Serie: CM036
Fabriksförpackningskvantitet: 1
Underkategori: Heat Sinks
Enhetens vikt: 1 kg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

USHTS:
8418690180
ECCN:
EAR99

EV Charger Solutions

Sunon EV Charger Solutions are a part of the renewable energy market and include AC fans, DC fans, heat sinks, EC fans, and blowers. With the energy transition to green, low-carbon growing in the market, carbon reduction has become heavily encouraged in EV use. EV charging stations consist of multiple battery modules and a highly complex structure; a well-designed thermal solution with a spoiling function is needed to enhance the charging efficiency and the safety of the fast charging operation. Sunon EV Charger Solutions are available in various sizes and with various protection ratings, ensuring an ideal product for any project.

CM036 Tubed Liquid Cold Plates

Sunon CM036 Tubed Liquid Cold Plates are designed to effectively solve the system thermal problems leading to an enhancement of operating performance. These plates are manufactured by using copper tubes that are firmly embedded into an aluminum base and adopt riveting skills to improve cooling effectiveness. The CM036 liquid tubed cold plates can be applied in various industries and applications such as 5G and inverter drive to solve thermal problems.