BTBH15L-H4

IDEC
199-BTBH15L-H4
BTBH15L-H4

Tillverk:

Beskrivning:
Fasta terminalblock Surface Mount 4 pole 15A TB

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 10

Lager:
10 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
144,10 kr 144,10 kr
96,47 kr 964,70 kr
78,04 kr 1.951,00 kr
72,92 kr 3.646,00 kr
69,00 kr 6.900,00 kr
65,62 kr 16.405,00 kr
64,09 kr 32.045,00 kr
63,11 kr 63.110,00 kr

Produktattribut Attributvärde Välj attribut
IDEC
Produktkategori: Fasta terminalblock
RoHS-direktivet:  
4 Position
Screw
15 A
600 V
22 AWG
14 AWG
PCB Mount
BTBH-H
Märke: IDEC
Produkt: Fixed Terminal Blocks
Produkttyp: Fixed Terminal Blocks
Fabriksförpackningskvantitet: 1
Underkategori: Terminal Blocks
Termineringsstil: SMD/SMT
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

BTBH-H Surface Mount Terminal Blocks

IDEC BTBH-H Surface Mount Terminal Blocks are designed to easily assemble the required number of terminal blocks without installation tools. These blocks feature a finger-safe structure (IP20 protection), flexible assembly (connecting rod not needed), touchdown screw structure, and different terminal blocks combined and assembled. The BTBH-H blocks come with assembled terminal blocks from 2-poles to 30-poles and are available in 10A, 15A, 30A, and 50A sizes. These terminal blocks come with 2500VAC, 1-minute withstand voltage, 100MΩ minimum insulation resistance, -25°C to 55°C operating temperature range, and 45%RH to 85%RH relative humidity. The BTBH-H surface mount terminal blocks are highly flame-resistant UL-certified resin (UL 94V-0) and compliant with EN, JIS C 8201-7-1, and NECA C 2811.