BB400T

BusBoard Prototype Systems
854-BB400T
BB400T

Tillverk:

Beskrivning:
PCB:er och kopplingsdäck 400 TIE POINT BB W/PWR RAILS TRANSP

På lager: 96

Lager:
96 Kan skickas omedelbart
Fabrikens ledtid:
3 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
76,74 kr 76,74 kr
72,92 kr 729,20 kr

Produktattribut Attributvärde Välj attribut
BusBoard Prototype Systems
Produktkategori: PCB:er och kopplingsdäck
RoHS-direktivet:  
Breadboards
Solderless
84 mm
54.3 mm
Märke: BusBoard Prototype Systems
Kontaktmaterial: Acrylonitrile Butadiene Styrene (ABS)
Höjd: 8.5 mm
Produkttyp: Breadboards, Protoboards and Accessories
Lutning: 2.54 mm
Fabriksförpackningskvantitet: 1
Underkategori: Prototyping
Enhetens vikt: 47,688 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8538100000
CNHTS:
8538900000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
853810000
KRHTS:
8538100000
MXHTS:
8538100100
BRHTS:
85381000
ECCN:
EAR99

Solderless & Solderable BreadBoards

BPS Breadboards including transparent models are rated for 50,000 insertions. Projects built on the BB830 can be moved to the BR1 Solderable PC Breadboard and soldered to make a rugged and permanent prototype. The SB300 and SB400 PC series have the same layout as 300 and 400 tie-point breadboards.  BPS offers models with mounting holes and top-side silkscreen. 

BPS Solderless BreadBoards - Expansion INACTIVE

BPS Solderless Breadboards have expanded to include a 400 tie point Transparent version. Visibility of internal circuit connections make the BB400T from Busboard Prototype Systems great for students. BPS offers high-quality solderless breadboards rated for 50,000 insertions, including the popular BB830T Transparent BreadBoard. Projects built on the BB830 breadboard can be moved to the BR1 Solderable PC BreadBoard and soldered to make a rugged and permanent prototype. The SB300 and SB400 PC breadboards have the same layout as 300 and 400 tie-point breadboards.