B1161UALRP

Littelfuse
576-B1161UALRP
B1161UALRP

Tillverk:

Beskrivning:
Överspänningsskydd med tyristor (TSPD) 160mA 50A Dual Negative

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
17 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 10500   Flera: 1500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1500)
15,91 kr 167.055,00 kr

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: Överspänningsskydd med tyristor (TSPD)
RoHS-direktivet:  
160 mA
- 40 C
+ 125 C
SMD/SMT
Modified-MS-013-6
Reel
Märke: Littelfuse
Märkström: 5 A
Produkttyp: TSPDs
Serie: Bxxx1u_
Fabriksförpackningskvantitet: 1500
Underkategori: Thyristors
Handelsnamn: SIDACtor
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Battrax® SIDACtor® Protection Thyristors

Littelfuse Battrax® SIDACtor® Protection Thyristors offer programmable SIDACtor overvoltage protection for SLIC applications. The single-port negative Littelfuse Battrax Protection Thyristors provide a programmable device that is referenced to a negative voltage source while internal diodes provide protection from positive surge events. Surge capability does not degrade after multiple surge events within limit. The MS-013 package thyristors feature low voltage overshoot, low on-state voltage, and fails short circuit when surged in excess of ratings.

SLIC SIDACtor Protection Thyristors

Littelfuse SLIC SIDACtor® Protection Thyristors focus on addressing the unique protection needs of SLIC (Subscriber Line Interface Circuit) chipsets. The components offer fixed voltage and Battrax® battery tracking protection solutions capable of protecting SLIC devices from transients caused by lightning and AC power cross. The Littelfuse SLIC family provides an overvoltage protection solution that helps applications comply with Telcordia GR-1089 Issue 4, and ITU-T recommendations K.20, K.21, K.44, and K.45.