Ag9924M

Silvertel
480-AG9924M
Ag9924M

Tillverk:

Beskrivning:
Power over Ethernet – PoE – moduler med öppen ram PoE PD Module, 12W, 24V Output, IEEE802.3af compliant, Surface Mount

På lager: 242

Lager:
242 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
86,76 kr 86,76 kr
84,37 kr 843,70 kr
82,08 kr 4.104,00 kr
79,68 kr 7.968,00 kr
77,39 kr 23.217,00 kr
74,99 kr 37.495,00 kr
70,31 kr 70.310,00 kr

Möjlig ersättning

Silvertel AG9924-MTB
Silvertel
Power over Ethernet – PoE – moduler med öppen ram PoE PD Module, 12W, 24V Output, IEEE802.3af compliant, Thermally Protected, Smallest Outline, Surface Mount

Produktattribut Attributvärde Välj attribut
Silvertel
Produktkategori: Power over Ethernet – PoE – moduler med öppen ram
RoHS-direktivet:  
12 W
36 V to 57 V
24 V
1 Output
SMD/SMT
87 %
802.3af
AG9900
Märke: Silvertel
Höjd: 14.3 mm
Isoleringsspänning: 1.5 kV
Längd: 21.21 mm
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 40 C
Produkttyp: Power over Ethernet - PoE
Fabriksförpackningskvantitet: 100
Underkategori: AC-DC Power Supply
Bredd: 13.92 mm
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8504409590
USHTS:
8504408500
ECCN:
EAR99

Power Over Ethernet Modules

Silvertel Power Over Ethernet (PoE) Modules require minimal external components with built-in signature recognition complying with IEEE standards. These modules offer different output voltage options, including thermal protection and output voltage offset adjustment with overload and short circuit protection. The PoE modules are available in Single In-Line (SIL), Dual In-Line (DIL), and Surface Mount (SMT) packages. All Silvertel products are designed and manufactured in the UK and provide a cost-effective, easy-to-use, and quick time-to-market solution for applications in industries such as IoT, IIoT, SMART industries, security, AV, commercial electronics, and more.

Ag9900 Power-over-Ethernet (PoE) Modules

Silvertel Ag9900 Power-over-Ethernet (PoE) Modules are designed to extract power from a conventional twisted pair category 5 Ethernet cable. These modules comply with the IEEE802.af standard. The Ag9900-LPB (low-profile SMT) variants measure 21mm x 14mm x 8mm, and the Ag9900-MTB (MST) variants measure 21mm x 14mm x 13mm dimensions. These Ag9900-LPB/MTB modules are available in Surface Mount (SMT) or through-hole options. The DC-DC converter includes a built-in short-circuit output protection and offers regulated output.