ATS-59003-C1-R0

Advanced Thermal Solutions
984-ATS-59003-C1-R0
ATS-59003-C1-R0

Tillverk:

Beskrivning:
Kylflänsar maxiGRIP Heat Sink Assembly, Black-Anodized, T766, 25mm Comp, 32x50x12mm

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 100   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
219,53 kr 21.953,00 kr
209,17 kr 41.834,00 kr
204,48 kr 102.240,00 kr

Produktattribut Attributvärde Välj attribut
Advanced Thermal Solutions
Produktkategori: Kylflänsar
RoHS-direktivet:  
Heat Sink Assemblies
BGA
Snap On
Aluminum
maxiFLOW
3.8 C/W
50 mm
32 mm
12 mm
Märke: Advanced Thermal Solutions
Färg: Black
Förpackning: Bulk
Produkttyp: Heat Sinks
Serie: maxiGRIP HS ASM - Custom
Fabriksförpackningskvantitet: 100
Underkategori: Heat Sinks
Handelsnamn: maxiFLOW maxiGRIP
Typ: Component
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
7616991099
USHTS:
7616995190
MXHTS:
7616995195
ECCN:
EAR99

Heat Sinks

Advanced Thermal Solutions Heat Sinks feature a low profile, spread fin array that maximizes surface area for more effective convection (air) cooling. The ATS heat sink design provides high thermal performance for the physical volume it occupies compared to other designs. These ATS cooling solutions are offered in a variety of fin types, including maxiFLOW™, straight fin, pin-fin, and cross-cut designs. The straight-fin heat sinks are well-suited for systems with open airflow from front to back. The pin-fin design offers superior cooling in spatially constrained PCB layouts when the airflow direction near the device is ambiguous. The cross-cut fin design allows cooling air to enter from any direction.

BGA High-Performance Heat Sinks for NXP

Advanced Thermal Solutions, Inc. (ATS) BGA High-Performance Heat Sinks are designed for NXP MPC flip-chip processors. The BGA heat sinks feature the maxiGRIP™ attachment which applies steady, even pressure to the component and does not require holes in the PCB. The heat sink comes pre-assembled with a high-performance phase change thermal interface material for ease of installation.