AL5817MP-13

Diodes Incorporated
621-AL5817MP-13
AL5817MP-13

Tillverk:

Beskrivning:
LED-belysningsdrivkretsar LED Linear Driver

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 3 322

Lager:
3 322 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
5,06 kr 5,06 kr
3,59 kr 35,90 kr
3,22 kr 80,50 kr
2,80 kr 280,00 kr
Komplett Papprulle (beställ i multiplar av 2500)
2,25 kr 5.625,00 kr

Produktattribut Attributvärde Välj attribut
Diodes Incorporated
Produktkategori: LED-belysningsdrivkretsar
RoHS-direktivet:  
1 Output
Linear
15 mA
MSOP-8
60 V
4.5 V
50 kHz
4 V
- 40 C
+ 105 C
PWM Dimming
Reel
Cut Tape
Märke: Diodes Incorporated
Ingångsspänning: 4.5 V to 60 V
Monteringsstil: SMD/SMT
Antal kanaler: 1 Channel
Produkt: LED Controllers
Produkttyp: LED Lighting Drivers
Fabriksförpackningskvantitet: 2500
Underkategori: Driver ICs
Strömstyrka - Max: 11 mA
Typ: Linear Dimmable
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

AL581x Linear LED Controllers

Diodes Incorporated AL581x Linear LED Controllers are adjustable LED drivers which offer excellent temperature stability and current capability. These LED controllers work with a wide input voltage range from 4.5V to 60V. Diodes Incorporated AL581x linear LED controllers regulate the LED current with minimum power dissipation. These LED controllers offer an internal output drive of up to 15mA which enables it to drive external bipolar transistors or MOSFETs. The AL581x linear LED controllers can drive long LED chains with low drop-out voltage and multiple LED channels.