ADP1764-1.0-EVALZ

Analog Devices
584-ADP17641.0-EVALZ
ADP1764-1.0-EVALZ

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg 1.0V VOUT evaluation board

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
662,72 kr 662,72 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
Evaluation Boards
LDO Voltage Regulator
1.1 V to 1.98 V
1 V
ADP1764
ADP1764
Märke: Analog Devices
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Utgångsström: 0 A to 4 A
Förpackning: Bulk
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
9030820000
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ADP176x Evaluation Boards

Analog Devices ADP176x Evaluation Boards help designers to evaluate the features of the ADP1761, ADP1762, ADP1763, ADP174, and ADP1765 CMOS linear regulators. These evaluation boards provide device measurements using a voltmeter, an ammeter, load resistors, and a single voltage supply. Device measurements include load regulation, dropout voltage, and ground current.

ADP1764-EVALZ/ADP1764-ADJ-EVALZ Eval Boards

Analog Devices Inc. ADP1764-EVALZ/ADP1764-ADJ-EVALZ Evaluation Boards demonstrate the functionality of the ADP1764 Low VIN, Low Noise, CMOS Linear Regulators. ADP1764-EVALZ is a fixed output voltage evaluation board and ADP1764-ADJ-EVALZ is an adjustable output voltage evaluation board. Using a single voltage supply, a voltmeter, an ammeter, and load resistors, the ADP1764-EVALZ/ADP1764-ADJ-EVALZ Analog Devices provides simple device measurements such as line and load regulation, dropout voltage, and ground current.