885392005110

Wurth Elektronik
710-885392005110
885392005110

Tillverk:

Beskrivning:
Flerskiktade keramiska kondensatorer MLCC - SMD/SMT WCAP-CSRF 50V 15pF 5%; SMT

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 9 060

Lager:
9 060 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 10000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
1,31 kr 1,31 kr
0,774 kr 7,74 kr
0,534 kr 26,70 kr
0,469 kr 46,90 kr
0,349 kr 174,50 kr
0,305 kr 305,00 kr
0,273 kr 682,50 kr
Komplett Papprulle (beställ i multiplar av 10000)
0,273 kr 2.730,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Wurth Elektronik
Produktkategori: Flerskiktade keramiska kondensatorer MLCC - SMD/SMT
RoHS-direktivet:  
15 pF
50 VDC
C0G (NP0)
5 %
0402
1005
SMD/SMT
Standard
- 55 C
+ 125 C
1 mm (0.039 in)
0.5 mm (0.02 in)
0.5 mm (0.02 in)
General Type MLCCs
WCAP-CSRF
Reel
Cut Tape
MouseReel
Märke: Wurth Elektronik
Klass: Class 1
Paket/låda: 0402 (1005 metric)
Produkttyp: Ceramic Capacitors
Fabriksförpackningskvantitet: 10000
Underkategori: Capacitors
Typ: High Frequency MLCC
Enhetens vikt: 11,700 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Multilayer Ceramic Chip Capacitors

Würth Elektronik Multilayer Ceramic Chip Capacitors (MLCCs) comprise a large portfolio of sizes up to 2220. Würth Elektronik MLCCs allow users to weigh the size of the capacitor against other concerns, such as electrical performance, volumetric capacitance, and DC bias behavior. Downsizing might be the right choice for some applications, while others require larger sizes of MLCCs for meeting performance needs.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

WE-MCA Multilayer Chip Antennas

Würth Elektronik WE-MCA Multilayer Chip Antennas are the perfect solution for RF design engineers who are limited by time and cost restraints. These LTCC based multilayer chip antennas are very small in size, easy to tune (antenna matching), and have an excellent size to performance ratio. WE-MCA covers the frequency ranges from 433MHz to 5.8GHz, which include applications like Home RF/Smart home, WLAN, Bluetooth, GPS/GNSS, ZigBee, Cellular communication technologies. Particularly important are the 868MHz, 915MHz, and 2450MHz frequencies, which are used extensively in home automation.

WCAP-CSRF High-Frequency MLCCs

Würth Elektronik WCAP-CSRF High-Frequency MLCCs feature a 0.20 to 33pF capacitance range and a 25VDC to 50VDC voltage rating, depending on the model. Würth Elektronik WCAP-CSRF MLCCs consist of an NPO Class 1 ceramic construction and offer a 10GΩ insulation resistance rating. Würth Elektronik WCAP-CSRF High-Frequency MLCCs operate in the -55°C to +125°C temperature range. 

RF Products

Würth Elektronik offers a wide variety of RF products, including ceramic- and ferrite-type inductors. The ceramic type includes wire wounds, thin film, and multilayers. The ferrite inductors have high current standards for high-frequency applications. Würth Elektronik also offers filters, low pass, bandpass, shielding, and antennas for different types of signals.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.