DLPC300ZVB

Texas Instruments
595-DLPC300ZVB
DLPC300ZVB

Tillverk:

Beskrivning:
Displaydrivare och styrenheter 0.3 WVGA Dig Control ler

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
505,22 kr 505,22 kr
415,73 kr 4.157,30 kr
389,46 kr 11.683,80 kr
368,75 kr 36.875,00 kr
357,08 kr 89.270,00 kr
2 500 Beräkning

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Displaydrivare och styrenheter
RoHS-direktivet:  
DLPC300
Controllers
0.3 WVGA DIGITAL Controller
- 30 C
+ 85 C
SMD/SMT
nFBGA-176
Bulk
Märke: Texas Instruments
Fuktkänsliga: Yes
Manövreringsfrekvens: 4 kHz
Produkttyp: Display Drivers & Controllers
Fabriksförpackningskvantitet: 10
Underkategori: Driver ICs
Maximal matningsspänning: 1.05 V
Minimal matningsspänning: 950 mV
Handelsnamn: DLP
Enhetens vikt: 310 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

DLPC300 DLP® Digital Controller for DLP3000 DMD

Texas Instruments DLPC300 DLP® Digital Controller for DLP3000 DMD is part of the DLP 0.3 WVGA chipset and enables reliable operation of the DLP3000 DMD. DLPC300 controller also provides a convenient, multi-functional interface between user electronics and the DMD, enabling high-speed pattern rates (up to 4 kHz binary). DLPC300 provides LED control and data formatting for multiple input resolutions. The DLPC300 also outputs a trigger signal for synchronizing displayed patterns with a camera, sensor, or other peripherals. The Texas Instruments DLPC300 controller enables the integration of the DLP 0.3 WVGA chipset into small-form-factor and/or lower-cost light steering applications. Also available is the that creates light patterns with speed and precision.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.