NUCLEO-L053R8

STMicroelectronics
511-NUCLEO-L053R8
NUCLEO-L053R8

Tillverk:

Beskrivning:
Utvecklingskort och satser- ARM STM32 Nucleo-64 development board STM32L053R8 MCU, supports Arduino & ST morpho

På lager: 72

Lager:
72
Kan skickas omedelbart
På beställningen:
52
Minst: 1   Flera: 1   Maximalt: 20
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
129,17 kr 129,17 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Utvecklingskort och satser- ARM
RoHS-direktivet:  
NUCLEO-L053R8
Development Boards
ARM Cortex M0
STM32L053R8T6
Bulk
Märke: STMicroelectronics
Databussbredd: 32 bit
Beskrivning/funktion: STM32 nucleo board
För användning med: STM32L
Gränssnittstyp: USB
Driftspänning: 3.3 V, 5 V, 7 V to 12 V
Produkttyp: Development Boards & Kits - ARM
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: NUCLEO
Enhetens vikt: 199,584 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
9023008000
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
ECCN:
3A991.a.2

NUCLEO-L053R8 Nucleo-64 Development Board

STMicroelectronics NUCLEO-L053R8 Nucleo-64 Development Board features the STM32G070RB MCU and supports Arduino and ST morpho connectivity. This STMicroelectronics board offers Arduino Uno V3 connectivity support, and the ST morpho headers allow easy expansion of the STM32 Nucleo open development platform functionality. The NUCLEO-L053R8 board comes with the STM32 comprehensive free software libraries, and examples are available with the STM32Cube MCU package. This board integrates the ST-LINK debugger/programmer, eliminating the need for a separate probe.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.