SWI5-5-N-P5

CUI Inc.
490-SWI5-5-N-P5
SWI5-5-N-P5

Tillverk:

Beskrivning:
Väggfäste för nätadaptrar 5W 5V 1A US blade 2.1plug

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.
På grund av myndigheters bestämmelser, så kan Mouser inte sälja denna produkt i ditt land.

Tillgänglighet

Lager:

Produktattribut Attributvärde Välj attribut
CUI Inc.
Produktkategori: Väggfäste för nätadaptrar
Leveransrestriktioner:
 På grund av myndigheters bestämmelser, så kan Mouser inte sälja denna produkt i ditt land.
RoHS-direktivet:  
Included
North America
Fixed Plugs
90 VAC to 264 VAC
1 Output
5 W
5 VDC
1 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.5 m
Level VI
SWI5-N
Märke: CUI Inc.
Mittstiftets längd: 9.5 mm
Överensstämmelse: PSE
Maximal drifttemperatur: + 40 C
Minsta drifttemperatur: 0 C
Monteringsstil: Wall Mount
Förpackning: Bulk
Produkttyp: Wall Mount AC Adapters
Fabriksförpackningskvantitet: 120
Underkategori: AC-DC Power Supply
Del # Alias: 036-8759R
Enhetens vikt: 58 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

SWI5 Wall Power Adapters

CUI Inc SWI5 Wall Power Adapters are wall power adapters with an integrated USB connector. These adapters meet the requirements of Level VI standards for energy efficiency. The SWI5 adapters feature no-load power consumption of less than 0.075W and protection from over-voltage, over current, and short circuit. These adapters have an ultra-compact design with a 64.92mm x 36mm x 22.5 mm footprint. The SWI5 adapters are available in three versions: the SWI5-N with 60950-1 UL/cUL and PSE safety approvals, the SWI5-E with GS safety approvals, and the SWI5-B with UKCA safety approvals. These SWI5 adapters meet Class B limits for conducted and radiated emissions.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SWI Plug Wall Adapters

CUI Inc SWI Plug Wall Adapters are ultra-compact wall plug adapters for the US, Japanese, and European markets. The SWI adapters are designed to meet the Level VI standard. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SWI adapters offer USB connection, screw terminal connections, or standard wall power adapters. These adapters are among the smallest ad-dc power supplies and come in a compact design that is ideally suited for a wide range of consumer applications.

PRESENTERADE PRODUKTER
CUI INC.