SFM3019

Sensirion
403-SFM3019
SFM3019

Tillverk:

Beskrivning:
Flödessensorer Digital Airflow sensor

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 20

Lager:
20
Kan skickas omedelbart
På beställningen:
20
Förväntad 2026-05-20
Fabrikens ledtid:
12
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1.400,11 kr 1.400,11 kr
1.305,93 kr 6.529,65 kr
1.305,60 kr 13.056,00 kr
1.208,59 kr 24.171,80 kr
1.195,40 kr 71.724,00 kr

Produktattribut Attributvärde Välj attribut
Sensirion
Produktkategori: Flödessensorer
RoHS-direktivet:  
Digital Flow Meter
0 C
+ 60 C
Tray
Noggrannhet: 3 %
Märke: Sensirion
För användning med: Air, Oxygen
Höljets material: Polyphenylene Ether (PPE)
Driftspänning: 2.7 V to 5.5 V
Driftläge: Unidirectional
Utgångstyp: Digital
Tryckport: No Port
Produkttyp: Flow Sensors
Område: -10 slm to 240 slm
Sensortyp: Digital Mass Flow Meter
Fabriksförpackningskvantitet: 20
Underkategori: Sensors
Maximal matningsspänning: 5.5 V
Minimal matningsspänning: 2.7 V
Handelsnamn: CMOSens
Del # Alias: 3.000.400
Enhetens vikt: 14,600 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

                        
Due to COVID-19, there is a limit of 5pcs per customer for this part.
Please contact a Mouser Technical Service Representative for further assistance.
5-0520-3

CNHTS:
9026801000
CAHTS:
9026800000
USHTS:
9026802000
JPHTS:
902680000
BRHTS:
90268000
ECCN:
EAR99

SFM3019 High-Volume Digital Mass Flow Meter

Sensirion SFM3019 Digital Mass Flow Meter for high-volume applications is designed to measure the flow rate of air, oxygen, and other non-aggressive gases. The meter has a flow range from -10 standard liters per minute (SLM) to +240SLM, and one-directional flow supports high-flow applications while still allowing backflow detection. Other features include low-pressure drop (<5mbar at 200SLM), 16-bit digital signal output at a 2kHz update rate., supply voltage range of 3.3VDC to 5VDC, and a digital two-wire interface to connect directly to a microcontroller. Sensirion SFM3019 Digital Mass Flow Meter is highly suitable for use in medical ventilation and respiratory devices and for inspiratory flow measurements in high-volume applications.

SFM Medical Digital Flow Meters

Sensirion SFM Medical Digital Flow Meters are designed to measure the flow rate of air, oxygen, and other non-aggressive gases with excellent accuracy. These flow meters offer a low-pressure drop with a small dead space. Sensirion SFM Medical Digital Flow Meters deliver ultra-fast update times with high sensitivity. These flow meters offer a bidirectional flow range of -100 standard liters per minute (SLM) to ±250SLM. They feature medical cones for pneumatic connection to standard breathing circuits and a mechanical interface for easy and reliable electrical reconnections. These meters are based on CMOSens® technology, which combines a thermal sensor element, signal processing, and digital calibration on a single microchip for fast signal processing. SFM meters are specifically designed for medical applications such as respiratory, ventilation, anesthesia, and metabolic instruments.