3754/14 300

3M Electronic Solutions Division
517-3754/14-300
3754/14 300

Tillverk:

Beskrivning:
Flatkablar .025" 30AWG STRNDED PVC 300FT 14C

På lager: 2

Lager:
2 Kan skickas omedelbart
Fabrikens ledtid:
7 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1.054,90 kr 1.054,90 kr
993,97 kr 9.939,70 kr
993,75 kr 24.843,75 kr
993,54 kr 49.677,00 kr
993,32 kr 99.332,00 kr
250 Beräkning

Produktattribut Attributvärde Välj attribut
3M
Produktkategori: Flatkablar
RoHS-direktivet:  
Round Conductor Cables
14 Conductor
30 AWG
0.64 mm (0.025 in)
Unshielded
Gray
30 V
91.44 m (300 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 38
- 20 C
+ 105 C
3754
Roll
Märke: 3M Electronic Solutions Division
Överensstämmelse: UL
Brännbarhetsklass: UL 224 VW-1
Delning: 0.64 mm
Produkttyp: Flat Cables
Fabriksförpackningskvantitet: 1
Underkategori: Cable
Del # Alias: 80001410473
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.

.025" 30AWG Round Conductor Flat Cable

3M Round Conductor Flat Cable is designed to interface with 3M and all other standard connectors. The 30AWG stranded conductors feature .025 inch wire spacing and are designed for mass termination as well as increased flexibility. 3M Round Conductor Flat Cables offer a 30V to 150V voltage rating and up to 300 feet of cable length.