336LC5500K5PM8

Knowles / Illinois Capacitor
598-336LC5500K5PM8
336LC5500K5PM8

Tillverk:

Beskrivning:
Filmkondensatorer 33uF 500Vac 10% Conduction Cooled

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
21 Kan skickas om 20 dagar
Minst: 3   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3.083,17 kr 9.249,51 kr
2.981,48 kr 29.814,80 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Cornell Dubilier / Knowles
Produktkategori: Filmkondensatorer
RoHS-direktivet:  
33 uF
Insert Threaded
Polypropylene (PP)
100 mm (3.937 in)
100 mm (3.93 in)
RF and Power Film Capacitors
500 VAC
10 %
300 mOhms
54 mm (2.126 in)
- 40 C
+ 85 C
LC5
Bulk
Märke: Knowles / Illinois Capacitor
Produkttyp: Film Capacitors
Fabriksförpackningskvantitet: 1
Underkategori: Capacitors
Typ: High Power Resonant Capacitors
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

Conduction Cooled Capacitors

CDE / Illinois Capacitor Conduction Cooled Capacitors offer extremely large current handling capabilities for specialized applications such as resonant power supplies, RF amplifiers, welding equipment, induction heating, and electric vehicle charging stations. These capacitors feature single- or multiple-element construction that is impregnated to reduce the risk of internal corona. CDE / Illinois Capacitor Conduction Cooled Capacitors can be used from 9kHz to 1MHz depending on value, offer up to 1200ARMS at the resonant frequency and have an operating temperature range of -40°C to +85°C.

LC Conduction Cooled Resonant Capacitors

CDE / Illinois Capacitor LC Conduction Cooled Capacitors are high AC voltage, high current capable resonant capacitors. These devices have an operating temperature range of -40°C to +85°C. CDE / Illinois Capacitor LC Conduction Cooled Capacitors are designed for induction heating applications such as tank circuits.