3212064

Phoenix Contact
651-3212064
3212064

Tillverk:

Beskrivning:
DIN-skena, terminalblock PTPOWER 35

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 576

Lager:
576
Kan skickas omedelbart
På beställningen:
360
Förväntad 2026-03-03
Fabrikens ledtid:
8
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
94,83 kr 94,83 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: DIN-skena, terminalblock
RoHS-direktivet:  
High Current Terminal Block
2 Position
3.5 mm
125 A
1 kV
Power-Turn
Gray
UL 94 V-0
DIN Rail
12 AWG
2 AWG
91.6 mm
16 mm
PTPOWER 35
Bulk
Märke: Phoenix Contact
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 60 C
Produkttyp: DIN Rail Terminal Blocks
Fabriksförpackningskvantitet: 10
Underkategori: Terminal Blocks
Handelsnamn: CLIPLINE
Ledningsdimensionens räckvidd: 12 AWG to 2 AWG
Enhetens vikt: 294,840 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536904000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Push-In Technology DIN Rail Terminal Blocks

Phoenix Contact Push-in Technology Terminal Blocks are the new generation of modular terminal blocks in the CLIPLINE Complete System. The Push-in Technology Terminal Blocks feature an easy, direct conductor connection using the advantages of the CLIPLINE Complete System. With up to 50% lower insertion force necessary, it is now possible to directly plug solid and stranded conductors with ferrules from 0.34mm² without tools.

PTPower35 Terminal Blocks

Phoenix Contact PTPOWER 35 High-Current Terminal Blocks make quick and easy connection possible for large conductors. With PTPOWER 35 High-Current Terminal Blocks with push-in spring connection, conductors up to 35mm2 can be directly contacted. Phoenix Contact PTPOWER 35 terminal blocks are characterized by the system features of the CLIPLINE complete system and featuring easy and tool-free wiring of conductors with ferrules or solid conductors. The PTPower35 Series has a compact design that allows for wiring in a confined space and provide an additional test connection.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

PTPOWER Terminal Blocks

Phoenix Contact PTPOWER High-Current Spring-Cage Terminal Blocks with Power-Turn connection technology provide fast and easy-to-use connection options for wiring large conductors. The PTPOWER series achieves easy voltage pick-off with optional, retrofittable terminal blocks and easy potential distribution through plug-in or insertion bridges. These terminal blocks have flexible mounting with DIN rail or direct mounting versions. Utilization of pre-assembled terminal block bases and the uniform CLIPLINE system of accessories reduce mounting and logistics costs.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.