2902849

Phoenix Contact
651-2902849
2902849

Tillverk:

Beskrivning:
Terminalblocksgränssnittsmoduler Resistance thermo transducer

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 127

Lager:
127 Kan skickas omedelbart
Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2.848,61 kr 2.848,61 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Terminalblocksgränssnittsmoduler
RoHS-direktivet:  
REACH - SVHC:
Signal Conditioners/Converters
27 mA
9.6 V to 30 V
26 AWG
12 AWG
Screw
DIN Rail
Green
MINI MCR
Bulk
Märke: Phoenix Contact
Anslutningsmetod: Screw
Höjd: 93.1 mm
Höljets material: Polybutylene Terephthalate (PBT)
Längd: 102.5 mm
Maximal drifttemperatur: + 65 C
Minsta drifttemperatur: - 20 C
Produkttyp: Terminal Block Interface Modules
Fabriksförpackningskvantitet: 1
Underkategori: Terminal Blocks
Typ: Temperature Transducer
Bredd: 6.2 mm
Del # Alias: MINI_MCR-RTD-UI-NC MINIMCRRTDUINC
Enhetens vikt: 93,700 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8543709099
CNHTS:
8538900000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

MINI Analog Isolating Amplifiers

Phoenix Contact MINI Analog Isolating Amplifiers isolate, convert, filter, and amplify analog signals. The ultra-compact amplifiers provide space-saving with a width of only 6.2mm, allowing the modules to be installed in 120mm deep control enclosures. These amplifiers feature low power consumption due to their innovative circuit design. Less heat provides long life and high energy efficiency. Many of the modules are configurable. No software is needed for configuration due to the DIP switches on the side. Three-way isolation between input, output, and supply increases operational reliability. The newest addition to the Phoenix Contact MINI MCR family is a configurable temperature transducer with 3-way isolation.

MINI MCR Analog Family

Phoenix Contact MINI MCR Analog Family has a 6.2mm thin housing and T-bus power bus capabilities that save space and drastically reduce installation time. The hot-swappable signal conditioning slices simply clip onto the powering T-bus connector without removing bus bars or bridging. Optional quick cabling solutions from Phoenix Contact are also available to interface the MINI Analog modules to controllers, greatly reducing installation time.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.