2868583

Phoenix Contact
651-2868583
2868583

Tillverk:

Beskrivning:
Strömförsörjning – DIN-skenemonterad STEP-PS/1AC/12DC/5 12VDC 5.0A

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 24

Lager:
24 Kan skickas omedelbart
Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1.080,95 kr 1.080,95 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Strömförsörjning – DIN-skenemonterad
RoHS-direktivet:  
REACH - SVHC:
1-Phase / Single Phase
60 W
100 VAC to 240 VAC
1 Output
12 VDC
5 A
Industrial
61 mm (2.402 in)
72 mm (2.835 in)
90 mm (3.543 in)
STEP-PS
Märke: Phoenix Contact
Isoleringsspänning: 4 kV
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 25 C
Monteringsstil: DIN Rail Mount
Öppen ram/inkapsling: Enclosed
Produkt: Switching Supplies
Produkttyp: DIN Rail Power Supplies
Fabriksförpackningskvantitet: 1
Underkategori: AC-DC Power Supply
Handelsnamn: STEP POWER
Del # Alias: STEP-PS/_1AC/12DC/5 STEPPS1AC12DC5
Enhetens vikt: 310 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

Phoenix Contact STEP POWER Power Supply

Phoenix Contact STEP POWER compact power supply units are particularly suitable for installation distributors and flat control panels. The power supply units feature a high degree of efficiency and low standby losses.
Learn more

Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.

STEP Power Supply

Phoenix Contact STEP POWER family of compact power supply units is particularly suitable for installation distributors and flat control panels. The power supply units are available with 24VDC output voltage in four performance classes and widths and with the special voltages 5, 12, 15, and 48VDC. Phoenix Contact STEP POWER high degree of efficiency and the low standby losses make for high power efficiency.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.