23C11F-40ML5

Rosenberger
476-23C11F-40ML5
23C11F-40ML5

Tillverk:

Beskrivning:
RF-/koaxiala anslutningsdon multiport 2 channel straight

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 100   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
670,68 kr 67.068,00 kr

Produktattribut Attributvärde Välj attribut
Rosenberger
Produktkategori: RF-/koaxiala anslutningsdon
RoHS-direktivet:  
REACH - SVHC:
Connectors
Mini-Coax
Jack (Socket)
50 Ohms
20 GHz
Solder
Straight
Standard
SMD/SMT
Bulk
Body Finish: Gold
Kroppsmaterial: Brass
Märke: Rosenberger
Kontaktmaterial: Beryllium Copper, Brass
Kontaktplätering: Gold
Frekvens: 20 GHz
Isoleringsmotstånd: 1 GOhms
Matchningscykler: 500 Cycles
Maximal drifttemperatur: + 125 C
Produkttyp: RF Connectors / Coaxial Connectors
Serie: Mini-Coax
Fabriksförpackningskvantitet: 100
Underkategori: RF Interconnects
Märkspänning: 500 V
Del # Alias: 192888
Enhetens vikt: 1,100 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

PCB Connectors

Rosenberger offers a wide range of RF coaxial connectors for PCB applications. The PCB connectors use patented surface-mount coaxial connector (SMCC) technology in which the coax to planar transition is made internally in the connector. This technology, along with Rosenberger's optimized footprint, reduces design time when developing new PCB layouts. Rosenberger PCB Connectors are ideal for automotive and test and measurement applications.

Multiport Mini-Coax Connectors & Cable Assemblies

Rosenberger Multiport Mini-Coax Connectors and Cable Assemblies address the challenging technological demands of the semiconductor test equipment industry. These mini-coax devices, including the PCB connectors, purpose-designed plastic housings, and pre-assembled cable assembly sets, are ideal for 20GHz and 40GHz applications. The multiport connectors and cable assemblies feature 50Ω impedance, ≥1GΩ insulation resistance, >16dB @DC to 20GHz return loss, and >500 mating cycles.