1608126

Phoenix Contact
651-1608126
1608126

Tillverk:

Beskrivning:
Modular-kontakter / Ethernet-kontakter VS-PPC-C1-RJ45-POBK CAT5 PUSH-PULL IP67

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
7 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
358,07 kr 358,07 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Modular-kontakter / Ethernet-kontakter
RoHS-direktivet:  
REACH - SVHC:
Connectors
Industrial
Plug (Male)
RJ45
1x1
8P4C
Shielded
Cat 5e
Cable Mount
Straight
IDC
IP65, IP67
1 A
72 VDC
- 10 C
+ 60 C
Black
User Selectable
Applikation: 10/100/1000 Base-T
Märke: Phoenix Contact
Kontaktmaterial: Bronze
Kontaktplätering: Gold
Låsmekanism: Push-Pull
Antal portar: 1 Port
Antal positioner: 4 Position
Produkttyp: Modular Connectors / Ethernet Connectors
Fabriksförpackningskvantitet: 1
Underkategori: Modular Connectors / Ethernet Connectors
Handelsnamn: PLUSCON Data
Del # Alias: VS-PPC-C1-RJ45-POBK-PG9-4Q5 VSPPCC1RJ45POBKPG94Q5
Enhetens vikt: 31,800 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

RJ45 Plug Connectors

Phoenix Contact Push/Pull RJ45 Plug-In Connectors with QUICKON fast connection technology provide quick and efficient connections capable of data rates of up to 10Gbps. These connectors offer IP65/IP67 protection and meet CAT5 (IEC 11801:2002) specifications, making them ideal for industrial applications. Phoenix Contact Push/Pull RJ45 Plug-In Connectors feature four positions and a 26AWG to 22AWG connection cross-section.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.