155421-5002

Molex
538-155421-5002
155421-5002

Tillverk:

Beskrivning:
Multiledarkabel ProfiNET WSOR JKT 4Ckt 22AWG 500m GN
Denna produkt levereras direkt till dig från tillverkaren. Du kan beställa produkten nu. Mouser meddelar dig om beräknat leveransdatum.

På grund av produktens storlek eller vikt, kan din leveranskostnad öka.

Tillgänglighet

Lager:
Drop-shipping från fabriken
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
86,55 kr 259.650,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Multiledarkabel
Leveransrestriktioner:
 På grund av produktens storlek eller vikt, kan din leveranskostnad öka.
RoHS-direktivet:  
Industrial Cable
Shielded
4 Conductor
500 m
22 AWG
6.8 mm (0.268 in)
Green
Weld-Slag, Oil Resistant (WSOR)
600 V
Märke: Molex
Isoleringsmaterial: Polyethylene (PE)
Förpackning: Spool
Produkttyp: Multi-Conductor Cables
Serie: 155421
Fabriksförpackningskvantitet: 500
Underkategori: Cable
Del # Alias: 1554215002 01554215002
Enhetens vikt: 10 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Network Cables

Flamar Network Cables are designed and manufactured to meet and exceed the most stringent quality requirements. The Weld-Slag and Oil-Resistant "WSOR" jacket cables feature a voltage rating of 600V and a temperature rating (flexible installation) of -10°C / +60°C (155421-5001, 155421-5002 and 155421-5003  -10°C / +70°C). Flamar Network Cables are ideal for field based devices (sensors, actuators, I/O modules, PLC) in combination with M12 and RJ45 connectors. All cables are UL AWM/CSA recognized.

Heavy Duty Solutions

Molex Heavy Duty Solutions deliver a complete portfolio of heavy-duty industrial solutions, including IP66- and IP69-rated GWconnect Heavy-Duty Connectors. Flamar cables deliver a complete selection of cables for industrial automation applications.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.